Meritek MA0805CG472G500
| Manufacturer | |
| MPN | MA0805CG472G500 |
| LCSC Part # | C3842362 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±2% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA0805CG472G500 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1484 | $ 0.15 |
| 200+ | $ 0.0575 | $ 11.50 |
| 500+ | $ 0.0554 | $ 27.70 |
| 1,000+ | $ 0.0544 | $ 54.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C472G5GEC7800 | KEMET | 0805 | 0 | $ 0.0357 | ||
| C0805X472G5GEC7210 | KEMET | 0805 | 0 | $ 0.0834 | ||
| C0805X472G5GEC7800 | KEMET | 0805 | 0 | $ 0.0886 | ||
| C0805X472G5GECAUTO | KEMET | 0805 | 0 | $ 0.0965 | ||
| C0805C472G5GEC7210 | KEMET | 0805 | 0 | $ 0.1494 | ||
| C0805C472G5GECAUTO | KEMET | 0805 | 0 | $ 0.1626 | ||
| C0805C472G5GECAUTO7210 | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805C472GMGEC7800 | KEMET | 0805 | 0 | $ 0.0369 | ||
| C0805C472GMGECAUTO | KEMET | 0805 | 0 | $ 0.0441 | ||
| C0805X472GMGEC7210 | KEMET | 0805 | 0 | $ 0.0834 | ||
| C0805X472GMGEC7800 | KEMET | 0805 | 0 | $ 0.0886 | ||
| C0805X472GMGECAUTO | KEMET | 0805 | 0 | $ 0.0965 | ||
| C0805C472GMGECAUTO7210 | KEMET | 0805 | 0 | $ 0.0565 | ||
| GRM2165C1H472GA01D | muRata | 0805 | 0 | $ 0.105 | ||
| GCM2165C1J472GA16D | muRata | 0805 | 0 | $ 0.4262 | ||
| GCM2165C1J472GA16J | muRata | 0805 | 0 | $ 0.3978 | ||
| GCM2165C1K472GA16D | muRata | 0805 | 0 | $ 0.233 | ||
| C0805C0G500-472GNE | Venkel | 0805 | 0 | $ 0.1132 | ||
| C0805C0G500-472GNP | Venkel | 0805 | 0 | $ 0.1132 | ||
| 0805N472G500CT | Walsin | 0805 | 0 | $ 0.0425 |

