LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C222GAGECAUTO7210 product image
Images for reference only

KEMET C0805C222GAGECAUTO7210

Manufacturer
MPN
C0805C222GAGECAUTO7210
LCSC Part #
C3841458
Packaging
0805
Customer #
Key Attributes
2.2nF C0G ±2% 250V 0805 Ceramic Capacitors RoHS
DatasheetKEMET C0805C222GAGECAUTO7210
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0565$ 0.06
200+$ 0.0219$ 4.38
500+$ 0.0211$ 10.55
1,000+$ 0.0207$ 20.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance2.2nF
Temperature CoefficientC0G
Tolerance±2%
Voltage Rating250V

Introduction

AI Translation

KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.

COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.

Features

AI Translation
  • AEC-Q200 automotive standard compliant
  • ESD rating per HBM AEC Q200-002
  • Available in EIA 0402, 0603, 0805, 1206 case sizes
  • DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
  • Capacitance range: 1nF to 100nF
  • Operating temperature range: -55℃ to +125℃
  • Lead-free, RoHS and REACH compliant
  • Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution for line frequency and MHz range applications
  • No capacitance change under applied DC voltage
  • Negligible capacitance variation with temperature from -55℃ to +125℃
  • No capacitance aging over time
  • Non-polarized device, reducing mounting concerns
  • 100% pure matte tin termination for excellent solderability
  • Flexible termination option available

Applications

AI Translation

Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GRM21B5C2J222FWAALmuRata08052,720$ 0.3819
C0805C222GAGEC7800KEMET08050$ 0.0369
C0805C222GAGEC7210KEMET08050$ 0.0369
C0805X222GAGEC7210KEMET08050$ 0.0834
C0805X222GAGEC7800KEMET08050$ 0.0886
C0805X222GAGECAUTOKEMET08050$ 0.0965
C0805C222GAGECAUTOKEMET08050$ 0.0565
GCM21A5C2E222GX01DmuRata08050$ 0.313
GCM21B5C2J222GX0AKmuRata08050$ 0.1568
GCM21B5C2J222GX0ALmuRata08050$ 0.1764
C0805C222FAGEC7800KEMET08050$ 0.0462
C0805C222FAGEC7210KEMET08050$ 0.0462
C0805C222FAGECAUTOKEMET08050$ 0.0515
C0805X222FAGEC7800KEMET08050$ 0.0977
C0805X222FAGECAUTOKEMET08050$ 0.1047
C0805X222FAGEC7210KEMET08050$ 0.4334
GCM21A5C2E222FX01DmuRata08050$ 0.4272
GRM21A5C2E222FWA1DmuRata08050$ 0.1833
GCM21B5C2J222FX0AKmuRata08050$ 0.2707
GCM21B5C2J222FX0ALmuRata08050$ 0.1388