KEMET C0603C103M4RAL7867
| Manufacturer | |
| MPN | C0603C103M4RAL7867 |
| LCSC Part # | C3841119 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 10nF X7R ±20% 16V 0603 Ceramic Capacitors |
| Datasheet | KEMET C0603C103M4RAL7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0836 | $ 0.08 |
| 200+ | $ 0.0324 | $ 6.48 |
| 500+ | $ 0.0312 | $ 15.60 |
| 1,000+ | $ 0.0307 | $ 30.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C103M4RACTU | KEMET | 0603 | 0 | $ 0.0231 | ||
| C0603C103M4RACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X103M4REC7411 | KEMET | 0603 | 0 | $ 0.0115 | ||
| C0603C103M4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.0154 | ||
| C0603X103M4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.0177 | ||
| C0603X103M4RECAUTO | KEMET | 0603 | 0 | $ 0.0177 | ||
| C0603C103M4REC7867 | KEMET | 0603 | 0 | $ 0.0125 | ||
| C0603C103M4REC7411 | KEMET | 0603 | 0 | $ 0.0219 | ||
| 0603Y0160103MXT | Knowles | 0603 | 0 | $ 0.108 | ||
| 0603J0160103MXT | Knowles | 0603 | 0 | $ 0.084 | ||
| MA0603XR103M160 | Meritek | 0603 | 0 | $ 0.0078 | ||
| C0603X7R160-103MNP | Venkel | 0603 | 0 | $ 0.0046 | ||
| VJ0603Y103MLJAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603Y103MXJPW1BC | VISHAY | 0603 | 0 | $ 0.0174 | ||
| VJ0603Y103MXJCW1BC | VISHAY | 0603 | 0 | $ 0.0197 | ||
| GA0603Y103MXJAC31G | VISHAY | 0603 | 0 | $ 0.0205 | ||
| GA0603Y103MBJAT31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| GA0603Y103MBJAR31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| VJ0603Y103MXJAC | VISHAY | 0603 | 0 | $ 0.2853 | ||
| 0603B103M160CT | Walsin | 0603 | 0 | $ 0.0083 |

