Johanson Dielectrics 250R05L9R1BV4T
| Manufacturer | |
| MPN | 250R05L9R1BV4T |
| LCSC Part # | C3840593 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 9.1pF C0G 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | Johanson Dielectrics 250R05L9R1BV4T |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0201 | |
| Capacitance | 9.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 9.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0777 | $ 0.08 |
| 200+ | $ 0.0301 | $ 6.02 |
| 500+ | $ 0.029 | $ 14.50 |
| 1,000+ | $ 0.0285 | $ 28.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0201 | |
| Capacitance | 9.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 9.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GJM0335C1E9R1BB01D | muRata | Similar | 0201 | 2,000 | $ 0.0114 | ||
| CGA0201C0G9R1C500ET | HRE | Similar | 0201 | 22,300 | $0.0012 $0.0015 | ||
| GRM0335C1H9R1BA01D | muRata | Similar | 0201 | 1,600 | $ 0.0048 | ||
| CSA0201C0G9R1D500ET | HRE | Similar | 0201 | 23,600 | $ 0.002 | ||
| CSA0201C0G9R1C500ET | HRE | Similar | 0201 | 14,700 | $ 0.0014 |

