Knowles 1210J0500180FAT
| Manufacturer | |
| MPN | 1210J0500180FAT |
| LCSC Part # | C3839820 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 18pF C0G ±1% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210J0500180FAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1591 | $ 2.16 |
| 200+ | $ 0.8364 | $ 167.28 |
| 500+ | $ 0.8061 | $ 403.05 |
| 1,000+ | $ 0.7925 | $ 792.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0500180FCR | Knowles | 1210 | 0 | $ 1.8846 | ||
| 1210Y0500180FFT | Knowles | 1210 | 0 | $ 2.9373 | ||
| 1210J0500180FFT | Knowles | 1210 | 0 | $ 2.8493 | ||
| 1210J0500180FFR | Knowles | 1210 | 0 | $ 2.7922 | ||
| 1210Y0630180FCR | Knowles | 1210 | 0 | $ 1.9961 | ||
| 1210J0630180FFR | Knowles | 1210 | 0 | $ 2.7922 | ||
| 1210Y0630180FFR | Knowles | 1210 | 0 | $ 2.8786 | ||
| 1210Y0630180FAT | Knowles | 1210 | 0 | $ 2.1682 | ||
| 1210Y1000180FCR | Knowles | 1210 | 0 | $ 1.9961 | ||
| 1210J1000180FFR | Knowles | 1210 | 0 | $ 2.7922 | ||
| 1210Y1000180FFR | Knowles | 1210 | 0 | $ 2.8786 | ||
| 1210J1000180FAT | Knowles | 1210 | 0 | $ 2.1591 | ||
| 1210Y2000180FCT | Knowles | 1210 | 0 | $ 1.0388 | ||
| 1210Y2000180FCR | Knowles | 1210 | 0 | $ 2.0421 | ||
| 1210J2000180FFR | Knowles | 1210 | 0 | $ 2.9357 | ||
| 1210J2000180FFT | Knowles | 1210 | 0 | $ 2.9959 | ||
| 1210Y2000180FFR | Knowles | 1210 | 0 | $ 3.0253 | ||
| 1210J2000180FAT | Knowles | 1210 | 0 | $ 2.1591 | ||
| 1210Y2000180FAT | Knowles | 1210 | 0 | $ 2.1682 | ||
| 1210J2500180FCT | Knowles | 1210 | 0 | $ 0.8474 |

