KEMET CKC18X512FCGAC7210
| Manufacturer | |
| MPN | CKC18X512FCGAC7210 |
| LCSC Part # | C3839370 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 5.1nF C0G ±1% 500V 1812 Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC18X512FCGAC7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6152 | $ 2.62 |
| 200+ | $ 1.0122 | $ 202.44 |
| 500+ | $ 0.9773 | $ 488.65 |
| 1,000+ | $ 0.9591 | $ 959.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C512FCGAC7210 | KEMET | 1812 | 0 | $ 1.9201 | ||
| CKC18C512FCGAC7800 | KEMET | 1812 | 0 | $ 2.0328 | ||
| CKC18C512FCGACAUTO | KEMET | 1812 | 0 | $ 2.0405 | ||
| CKC18X512FCGACAUTO | KEMET | 1812 | 0 | $ 2.5529 | ||
| CKC18X512FCGAC7800 | KEMET | 1812 | 0 | $ 2.5452 | ||
| CKC18C512FWGAC7210 | KEMET | 1812 | 0 | $ 2.1239 | ||
| CKC18C512FWGACAUTO | KEMET | 1812 | 0 | $ 2.2165 | ||
| CKC18C512FWGAC7800 | KEMET | 1812 | 0 | $ 2.2088 | ||
| CKC18X512FWGAC7210 | KEMET | 1812 | 0 | $ 2.7613 | ||
| CKC18X512FWGACAUTO | KEMET | 1812 | 0 | $ 2.8786 | ||
| CKC18X512FWGAC7800 | KEMET | 1812 | 0 | $ 2.8709 | ||
| CKC18C512FDGAC7210 | KEMET | 1812 | 0 | $ 2.9867 | ||
| CKC18C512FDGACAUTO | KEMET | 1812 | 0 | $ 2.9728 | ||
| CKC18X512FDGACAUTO | KEMET | 1812 | 0 | $ 3.7877 | ||
| CKC18X512FDGAC7800 | KEMET | 1812 | 0 | $ 3.9827 | ||
| CKC18X512FDGAC7210 | KEMET | 1812 | 0 | $ 3.9288 | ||
| CKC18C512FDGAC7800 | KEMET | 1812 | 0 | $ 3.1234 | ||
| CKC18C512MCGAC7210 | KEMET | 1812 | 0 | $ 0.832 | ||
| CKC18C512MCGACAUTO | KEMET | 1812 | 0 | $ 0.9045 | ||
| CKC18C512KCGAC7210 | KEMET | 1812 | 0 | $ 0.9308 |

