Knowles 2225J0250104JCT
| Manufacturer | |
| MPN | 2225J0250104JCT |
| LCSC Part # | C3838929 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 100nF C0G ±5% 25V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J0250104JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 100nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1309 | $ 2.13 |
| 200+ | $ 0.8245 | $ 164.90 |
| 500+ | $ 0.796 | $ 398.00 |
| 1,000+ | $ 0.7817 | $ 781.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 100nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0250104JFT | Knowles | 2225 | 0 | $ 2.6573 | ||
| 2225J0250104JFR | Knowles | 2225 | 0 | $ 6.7419 | ||
| 2225Y0250104JFR | Knowles | 2225 | 0 | $ 6.9503 | ||
| 2225Y0250104JFT | Knowles | 2225 | 0 | $ 2.6573 | ||
| 2225Y0500104JCR | Knowles | 2225 | 0 | $ 5.3945 | ||
| 2225J0500104JFT | Knowles | 2225 | 0 | $ 3.0473 | ||
| 2225J0500104JFR | Knowles | 2225 | 0 | $ 7.8501 | ||
| 2225J0630104JCT | Knowles | 2225 | 0 | $ 2.4417 | ||
| 2225Y0630104JCT | Knowles | 2225 | 0 | $ 2.7048 | ||
| 2225Y0630104JCR | Knowles | 2225 | 0 | $ 5.3945 | ||
| 2225J0630104JFT | Knowles | 2225 | 0 | $ 3.0473 | ||
| 2225Y0630104JFT | Knowles | 2225 | 0 | $ 3.4421 | ||
| 2225Y0630104JFR | Knowles | 2225 | 0 | $ 8.0925 | ||
| 2225J0630104JFR | Knowles | 2225 | 0 | $ 7.8501 | ||
| 2225Y0250104GFT | Knowles | 2225 | 0 | $ 4.4996 | ||
| 2225Y0250104GFR | Knowles | 2225 | 0 | $ 12.4364 | ||
| 2225J0250104GFR | Knowles | 2225 | 0 | $ 11.7443 | ||
| 2225Y0250104GCT | Knowles | 2225 | 0 | $ 3.5356 | ||
| 2225J0250104GCT | Knowles | 2225 | 0 | $ 3.5372 | ||
| 2225Y0500104GFR | Knowles | 2225 | 0 | $ 14.0935 |

