Knowles 1808J1K00270FCT
| Manufacturer | |
| MPN | 1808J1K00270FCT |
| LCSC Part # | C3838918 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 27pF C0G ±1% 1kV 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808J1K00270FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.654 | $ 0.65 |
| 200+ | $ 0.2545 | $ 50.90 |
| 500+ | $ 0.2451 | $ 122.55 |
| 1,500+ | $ 0.2404 | $ 360.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J1K00270FFR | Knowles | 1808 | 0 | $ 2.1357 | ||
| 1808Y1K00270FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808J1K20270FCT | Knowles | 1808 | 0 | $ 0.654 | ||
| 1808J1K50270FCT | Knowles | 1808 | 0 | $ 0.654 | ||
| 1808J2K00270FCT | Knowles | 1808 | 0 | $ 0.654 | ||
| 1808J2K50270FCT | Knowles | 1808 | 0 | $ 0.654 | ||
| 1808Y3K00270FCT | Knowles | 1808 | 0 | $ 0.7539 | ||
| 1808Y4K00270FCT | Knowles | 1808 | 0 | $ 0.6852 | ||
| 1808Y5K00270FCT | Knowles | 1808 | 0 | $ 0.6852 | ||
| 1808J5K00270FCT | Knowles | 1808 | 0 | $ 0.5931 | ||
| 1808Y6K00270FCT | Knowles | 1808 | 0 | $ 1.6556 | ||
| 1808Y1K00270GCR | Knowles | 1808 | 0 | $ 0.7255 | ||
| 1808J1K00270KCT | Knowles | 1808 | 0 | $ 0.1924 | ||
| HC1808CG270J102 | Meritek | 1808 | 0 | $ 0.2117 | ||
| VJ1808A270KBGAT4X | VISHAY | 1808 | 0 | $ 0.2558 | ||
| VJ1808A270JBGAT4X | VISHAY | 1808 | 0 | $ 0.2558 | ||
| 1808N270G102CT | Walsin | 1808 | 0 | $ 0.2059 | ||
| 1808N270K102CT | Walsin | 1808 | 0 | $ 0.0914 | ||
| 1808N270J102CT | Walsin | 1808 | 0 | $ 0.0892 | ||
| 1808Y1K50270GCR | Knowles | 1808 | 0 | $ 0.7255 |

