VISHAY HV2225Y102KX6ATHV
| Manufacturer | |
| MPN | HV2225Y102KX6ATHV |
| LCSC Part # | C3837900 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 1nF X7R ±10% 6kV 2225 Ceramic Capacitors RoHS |
| Datasheet | VISHAY HV2225Y102KX6ATHV |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7182 | $ 1.72 |
| 200+ | $ 0.6652 | $ 133.04 |
| 500+ | $ 0.6425 | $ 321.25 |
| 1,000+ | $ 0.6303 | $ 630.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J6K00102KXT | Knowles | 2225 | 0 | $ 1.0845 | ||
| 2225Y6K00102KXT | Knowles | 2225 | 0 | $ 1.0232 | ||
| 2225Y6K00102JXT | Knowles | 2225 | 0 | $ 1.3572 | ||
| 2225J6K00102JXT | Knowles | 2225 | 0 | $ 1.3588 | ||
| 2225J6K00102MXR | Knowles | 2225 | 0 | $ 1.4123 | ||
| 2225Y6K00102MXT | Knowles | 2225 | 0 | $ 0.9844 | ||
| 2225J6K00102MXT | Knowles | 2225 | 0 | $ 1.0953 | ||
| 2225Y6K00102KXR | Knowles | 2225 | 0 | $ 0.9462 | ||
| 2225Y6K00102MXR | Knowles | 2225 | 0 | $ 1.4555 |

