LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ckmtw B-3100R12P-A110

Manufacturer
CkmtwAsian Brands
MPN
B-3100R12P-A110
LCSC Part #
C383583
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH R/A 12POS 2.54mm
DatasheetCkmtw B-3100R12P-A110
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerCkmtw
PackagingThrough Hole,Right Angle,P=2.54mm
Number of Positions or Pins2x6P
Number of Rows2
Row spacing2.54mm
Operating Temperature-40℃~+105℃
Height Above Board8.2mm
Connector TypeIDC Header
Number of PINs Per Row6
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Mounting TypeRight Angle
Contact MaterialBrass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.