Knowles 2225J1K20822KXT
| Manufacturer | |
| MPN | 2225J1K20822KXT |
| LCSC Part # | C3835089 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 8.2nF X7R ±10% 1.2kV 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J1K20822KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5994 | $ 0.60 |
| 200+ | $ 0.2331 | $ 46.62 |
| 500+ | $ 0.2252 | $ 112.60 |
| 1,000+ | $ 0.2204 | $ 220.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1K20822KXR | Knowles | 2225 | 0 | $ 2.9944 | ||
| 2225Y1K20822KXT | Knowles | 2225 | 0 | $ 0.6929 | ||
| 2225J1K50822KXR | Knowles | 2225 | 0 | $ 2.9944 | ||
| 2225J1K50822KXT | Knowles | 2225 | 0 | $ 0.5994 | ||
| 2225Y1K50822KXT | Knowles | 2225 | 0 | $ 0.6929 | ||
| 2225J2K00822KXT | Knowles | 2225 | 0 | $ 0.5994 | ||
| 2225Y2K00822KXR | Knowles | 2225 | 0 | $ 4.0887 | ||
| 2225J2K00822KXR | Knowles | 2225 | 0 | $ 3.9668 | ||
| 2225Y2K00822KXT | Knowles | 2225 | 0 | $ 0.6929 | ||
| 2225J2K50822KXR | Knowles | 2225 | 0 | $ 3.2691 | ||
| 2225J2K50822KXT | Knowles | 2225 | 0 | $ 0.991 | ||
| 2225Y2K50822KXT | Knowles | 2225 | 0 | $ 0.9894 | ||
| 2225Y3K00822KXR | Knowles | 2225 | 0 | $ 4.0069 | ||
| 2225Y3K00822KXT | Knowles | 2225 | 0 | $ 1.1495 | ||
| 2225J3K00822KXT | Knowles | 2225 | 0 | $ 1.1511 | ||
| VJ2225Y822KBRAT4X | VISHAY | 2225 | 0 | $ 5.9601 | ||
| VJ2225Y822KBFAT4X | VISHAY | 2225 | 0 | $ 2.1748 | ||
| HV2225Y822KXHATHV | VISHAY | 2225 | 0 | $ 1.7425 | ||
| 2225J1K20822JXT | Knowles | 2225 | 0 | $ 0.7658 | ||
| 2225Y1K20822JXT | Knowles | 2225 | 0 | $ 0.8514 |

