LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Walsin SH21B471K100CT

Manufacturer
WalsinAsian Brands
MPN
SH21B471K100CT
LCSC Part #
C3835057
Packaging
0805
Customer #
Key Attributes
470pF X7R ±10% 10V 0805 Ceramic Capacitors RoHS
DatasheetWalsin SH21B471K100CT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging0805
Capacitance470pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating10V

Introduction

AI Translation

WTC soft termination series MLCCs feature a polymer layer at the product termination, designed to absorb mechanical stress from PCB handling during SMT production, reducing mechanical shock to the component and delivering more robust, reliable performance in application.

Features

AI Translation
  • Polymer termination on MLCC provides a soft, flexible layer capable of withstanding high bending stress in SMT production lines.
  • Compatible with any product within the standard series range.

Applications

AI Translation
  • Power supply and related industries.
  • Lighting industry.
  • Other products with mechanical stress concerns.