LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET C0805C472K3GEC7800

Manufacturer
MPN
C0805C472K3GEC7800
LCSC Part #
C3835038
Packaging
0805
Customer #
Key Attributes
4.7nF C0G ±10% 25V 0805 Ceramic Capacitors RoHS
DatasheetKEMET C0805C472K3GEC7800
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance4.7nF
Temperature CoefficientC0G
Tolerance±10%
Voltage Rating25V

Introduction

AI Translation

KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.

COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.

Features

AI Translation
  • AEC-Q200 automotive standard compliant
  • ESD rating per HBM AEC Q200-002
  • Available in EIA 0402, 0603, 0805, 1206 case sizes
  • DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
  • Capacitance range: 1nF to 100nF
  • Operating temperature range: -55℃ to +125℃
  • Lead-free, RoHS and REACH compliant
  • Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution for line frequency and MHz range applications
  • No capacitance change under applied DC voltage
  • Negligible capacitance variation with temperature from -55℃ to +125℃
  • No capacitance aging over time
  • Non-polarized device, reducing mounting concerns
  • 100% pure matte tin termination for excellent solderability
  • Flexible termination option available

Applications

AI Translation

Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.