KEMET C1210C330J5GAC7800
| Manufacturer | |
| MPN | C1210C330J5GAC7800 |
| LCSC Part # | C3834759 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 33pF C0G ±5% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210C330J5GAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1879 | $ 0.19 |
| 200+ | $ 0.0727 | $ 14.54 |
| 500+ | $ 0.0702 | $ 35.10 |
| 1,000+ | $ 0.0689 | $ 68.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM32N330J501EMG | PSA | 1210 | 480 | $ 0.1325 | ||
| C1210C330J5GACTU | KEMET | 1210 | 0 | $ 0.1495 | ||
| C1210C330J2GAC7800 | KEMET | 1210 | 0 | $ 0.3014 | ||
| 1210Y0630330JCT | Knowles | 1210 | 0 | $ 0.5682 | ||
| 1210J0630330JCT | Knowles | 1210 | 0 | $ 0.6152 | ||
| 1210J1000330JAT | Knowles | 1210 | 0 | $ 0.7349 | ||
| MA1210CG330J500 | Meritek | 1210 | 0 | $ 0.1897 | ||
| HC1210CG330J201 | Meritek | 1210 | 0 | $ 0.2173 | ||
| HC1210CG330J251 | Meritek | 1210 | 0 | $ 0.2173 | ||
| VJ1210A330JBAAT4X | VISHAY | 1210 | 0 | $ 0.1771 | ||
| VJ1210A330JBBAT4X | VISHAY | 1210 | 0 | $ 0.1771 | ||
| VJ1210A330JBCAT4X | VISHAY | 1210 | 0 | $ 0.1771 | ||
| 1210N330J500CT | Walsin | 1210 | 0 | $ 0.1033 | ||
| 1210N330J101CT | Walsin | 1210 | 0 | $ 0.085 | ||
| 1210N330J201CT | Walsin | 1210 | 0 | $ 0.0904 | ||
| 1210N330J251CT | Walsin | 1210 | 0 | $ 0.0904 | ||
| C1210C330JCGACTU | KEMET | 1210 | 0 | $ 0.5262 | ||
| 1210J5000330JCT | Knowles | 1210 | 0 | $ 0.2777 | ||
| HC1210CG330J501 | Meritek | 1210 | 0 | $ 0.2394 | ||
| VJ1210A330JBEAT4X | VISHAY | 1210 | 0 | $ 0.1798 |

