Meritek MA1206XR684M100
| Manufacturer | |
| MPN | MA1206XR684M100 |
| LCSC Part # | C3833942 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680nF X7R ±20% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA1206XR684M100 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1057 | $ 0.11 |
| 200+ | $ 0.0409 | $ 8.18 |
| 500+ | $ 0.0395 | $ 19.75 |
| 1,000+ | $ 0.0388 | $ 38.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C684M8RACTU | KEMET | 1206 | 0 | $ 0.2283 | ||
| C1206C684M8RAC7800 | KEMET | 1206 | 0 | $ 0.287 | ||
| C1206C684M4REC7800 | KEMET | 1206 | 0 | $ 0.0338 | ||
| C1206C684M4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206C684M4RECAUTO | KEMET | 1206 | 0 | $ 0.0415 | ||
| C1206X684M4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X684M4REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X684M4REC7800 | KEMET | 1206 | 0 | $ 0.0871 | ||
| C1206X684M4RECAUTO | KEMET | 1206 | 0 | $ 0.0955 | ||
| C1206C684M4RACTU | KEMET | 1206 | 0 | $ 0.2283 | ||
| C1206C684M4REC7210 | KEMET | 1206 | 0 | $ 0.0392 | ||
| C1206C684M4RAC7800 | KEMET | 1206 | 0 | $ 0.287 | ||
| 1206J0160684MXT | Knowles | 1206 | 0 | $ 0.3421 | ||
| VJ1206Y684MXQRW1BC | VISHAY | 1206 | 0 | $ 0.1162 | ||
| VJ1206Y684MXQTW1BC | VISHAY | 1206 | 0 | $ 0.1328 | ||
| GA1206Y684MXJBT31G | VISHAY | 1206 | 0 | $ 0.0992 | ||
| GA1206Y684MBJBR31G | VISHAY | 1206 | 0 | $ 0.1276 | ||
| GA1206Y684MBJBT31G | VISHAY | 1206 | 0 | $ 0.1276 | ||
| VJ1206Y684MXJTW1BC | VISHAY | 1206 | 0 | $ 0.1328 | ||
| 1206B684M100CT | Walsin | 1206 | 0 | $ 0.064 |

