TDK MLP2012SR47TT0S1
| Manufacturer | |
| MPN | MLP2012SR47TT0S1 |
| LCSC Part # | C383374 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 470nH 1.2A 130mΩ 0805 |
| Datasheet | TDK MLP2012SR47TT0S1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 1.3A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 1.3A | |
| Inductance | 470nH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0829 | $ 0.41 |
| 50+ | $ 0.0669 | $ 3.35 |
| 150+ | $ 0.0589 | $ 8.84 |
| 500+ | $ 0.053 | $ 26.50 |
| 2,500+ | $ 0.0482 | $ 120.50 |
| 4,000+ | $ 0.0458 | $ 183.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 1.3A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 1.3A | |
| Inductance | 470nH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
C383374 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MLP2012HR47MT0S1 | TDK | Similar | 0805 | 11,485 | $ 0.0889 | ||
| LQM21PNR47MG0D | muRata | Similar | 0805 | 455 | $ 0.0865 | ||
| LQM21PNR47MCHD | muRata | Similar | 0805 | 125 | $ 0.1744 | ||
| TFM201208BLE-R47MTCF | TDK | Similar | 0805 | 3,000 | $ 0.2232 | ||
| HWF2012KR47D | Coilank | Similar | 0805 | 2,380 | $ 0.0376 |



