Knowles 1812J6300333KXT
| Manufacturer | |
| MPN | 1812J6300333KXT |
| LCSC Part # | C3833313 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 33nF X7R ±10% 630V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J6300333KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1932 | $ 0.19 |
| 200+ | $ 0.0748 | $ 14.96 |
| 500+ | $ 0.0722 | $ 36.10 |
| 1,000+ | $ 0.0709 | $ 70.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM43X333K631EFG | PSA | 1812 | 2,725 | $ 0.1992 | ||
| C1812X333K102T | IHHEC | 1812 | 925 | $ 0.3225 | ||
| GRM43DR73A333KW01L | muRata | 1812 | 690 | $ 0.2973 | ||
| GCJ43DR72J333KXJ1L | muRata | 1812 | 25 | $ 0.7882 | ||
| C1812C333KBRAC7800 | KEMET | 1812 | 0 | $ 0.1962 | ||
| C1812V333KBRACTU | KEMET | 1812 | 0 | $ 0.2386 | ||
| C1812X333KBRACAUTO | KEMET | 1812 | 0 | $ 0.3204 | ||
| C1812W333KBRAC7800 | KEMET | 1812 | 0 | $ 0.3283 | ||
| C1812V333KBRAC7800 | KEMET | 1812 | 0 | $ 0.3059 | ||
| 1812Y6300333KXT | Knowles | 1812 | 0 | $ 0.2323 | ||
| 1812Y6300333KET | Knowles | 1812 | 0 | $ 0.5042 | ||
| GA1812Y333KXLAR31G | VISHAY | 1812 | 0 | $ 0.1242 | ||
| GA1812Y333KBLAR31G | VISHAY | 1812 | 0 | $ 0.1653 | ||
| GA1812Y333KBLAT31G | VISHAY | 1812 | 0 | $ 0.1678 | ||
| VJ1812Y333KBLAT4X | VISHAY | 1812 | 0 | $ 0.2268 | ||
| GA1812Y333KXLAT31G | VISHAY | 1812 | 0 | $ 0.7159 | ||
| TCC1812X7R333K631HT | CCTC | 1812 | 0 | $ 0.0874 | ||
| FV43X333K102EGG | PSA | 1812 | 0 | $ 0.1613 | ||
| 1812B333K631CT | Walsin | 1812 | 0 | $ 0.0758 | ||
| CC1812KKX7RCBB333 | YAGEO | 1812 | 0 | $ 0.3541 |

