Walsin 0603B272K100CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0603B272K100CT |
| LCSC Part # | C3833250 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.7nF X7R ±10% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | Walsin 0603B272K100CT |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0039 | $ 0.01 |
| 200+ | $ 0.0015 | $ 0.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603B272K500CT | Walsin | 0603 | 200 | $ 0.0037 | ||
| 0603B272K101CT | Walsin | 0603 | 770 | $ 0.0068 | ||
| 0603B272K160CT | Walsin | 0603 | 0 | $ 0.0039 | ||
| 0603B272K250CT | Walsin | 0603 | 0 | $ 0.0061 | ||
| MT18B272K500CT | Walsin | 0603 | 0 | $ 0.0194 | ||
| 0603B272K251CT | Walsin | 0603 | 0 | $ 0.0211 | ||
| 0603B272J100CT | Walsin | 0603 | 0 | $ 0.0339 | ||
| 0603B272J160CT | Walsin | 0603 | 0 | $ 0.0339 | ||
| 0603B272J250CT | Walsin | 0603 | 0 | $ 0.0339 | ||
| 0603B272J500CT | Walsin | 0603 | 0 | $ 0.0247 | ||
| 0603B272J101CT | Walsin | 0603 | 0 | $ 0.0399 | ||
| 0603B272M250CT | Walsin | 0603 | 0 | $ 0.0121 | ||
| 0603B272M500CT | Walsin | 0603 | 0 | $ 0.0088 | ||
| 0603B272M101CT | Walsin | 0603 | 0 | $ 0.0176 | ||
| 0603N272K100CT | Walsin | 0603 | 0 | $ 0.0132 | ||
| 0603N272K160CT | Walsin | 0603 | 0 | $ 0.0132 | ||
| 0603N272K500CT | Walsin | 0603 | 0 | $ 0.0135 |

