Walsin 0805B471J201CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0805B471J201CT |
| LCSC Part # | C3833177 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 470pF X7R ±5% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | Walsin 0805B471J201CT |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0136 | $ 0.01 |
| 200+ | $ 0.0053 | $ 1.06 |
| 500+ | $ 0.0051 | $ 2.55 |
| 1,000+ | $ 0.005 | $ 5.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B471K631CT | Walsin | 0805 | 1,950 | $ 0.0204 | ||
| 0805B471K102CT | Walsin | 0805 | 3,100 | $ 0.0332 | ||
| 0805N471J251CT | Walsin | 0805 | 50 | $ 0.0105 | ||
| 0805B471J251CT | Walsin | 0805 | 0 | $ 0.0334 | ||
| 0805B471J501CT | Walsin | 0805 | 0 | $ 0.0387 | ||
| 0805B471J631CT | Walsin | 0805 | 0 | $ 0.0487 | ||
| 0805B471K201CT | Walsin | 0805 | 0 | $ 0.0057 | ||
| 0805B471M201CT | Walsin | 0805 | 0 | $ 0.0224 | ||
| SH21B471K201CT | Walsin | 0805 | 0 | $ 0.013 | ||
| 0805B471K251CT | Walsin | 0805 | 0 | $ 0.0176 | ||
| SH21B471K251CT | Walsin | 0805 | 0 | $ 0.0069 | ||
| 0805B471M251CT | Walsin | 0805 | 0 | $ 0.0178 | ||
| 0805B471K501CT | Walsin | 0805 | 0 | $ 0.0203 | ||
| SH21B471K501CT | Walsin | 0805 | 0 | $ 0.0219 | ||
| 0805B471M501CT | Walsin | 0805 | 0 | $ 0.0277 | ||
| SH21B471K631CT | Walsin | 0805 | 0 | $ 0.0444 | ||
| 0805N471J201CT | Walsin | 0805 | 0 | $ 0.0188 | ||
| 0805N471J501CT | Walsin | 0805 | 0 | $ 0.0483 | ||
| 0805N471J631CT | Walsin | 0805 | 0 | $ 0.0467 |

