muRata GRM43QR72J683KW01K
| Manufacturer | |
| MPN | GRM43QR72J683KW01K |
| LCSC Part # | C3833126 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 68nF X7R ±10% 630V 1812 Ceramic Capacitors RoHS |
| Datasheet | muRata GRM43QR72J683KW01K |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1812 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1812 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1926 | $ 0.19 |
| 200+ | $ 0.0746 | $ 14.92 |
| 500+ | $ 0.0719 | $ 35.95 |
| 1,000+ | $ 0.0707 | $ 70.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1812 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1812 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM43X683K631EFG | PSA | 1812 | 805 | $ 0.1524 | ||
| C1812C683KBRAC7800 | KEMET | 1812 | 0 | $ 0.2526 | ||
| C1812C683KBRACAUTO | KEMET | 1812 | 0 | $ 0.329 | ||
| 1812J6300683KXT | Knowles | 1812 | 0 | $ 0.2137 | ||
| 1812Y6300683KXT | Knowles | 1812 | 0 | $ 0.2544 | ||
| 1812Y6300683KET | Knowles | 1812 | 0 | $ 0.5486 | ||
| GRM43QR72J683KW01L | muRata | 1812 | 0 | $ 0.2306 | ||
| GCJ43QR72J683KXJ1L | muRata | 1812 | 0 | $ 0.2255 | ||
| GRJ43QR72J683KWJ1K | muRata | 1812 | 0 | $ 0.295 | ||
| GRJ43QR72J683KWJ1L | muRata | 1812 | 0 | $ 0.6639 | ||
| SMK432B7683KMHT | Taiyo Yuden | 1812 | 0 | $ 0.426 | ||
| SMK432B7683KM-T | Taiyo Yuden | 1812 | 0 | $ 0.4071 | ||
| MBASS45MSB7683KTNA01 | Taiyo Yuden | 1812 | 0 | $ 0.4237 | ||
| MCASS45MSB7683KTNA01 | Taiyo Yuden | 1812 | 0 | $ 0.4237 | ||
| CGA8L4X7R2J683K160KA | TDK | 1812 | 0 | $ 0.1475 | ||
| C4532X7R2J683K160KM | TDK | 1812 | 0 | $ 0.1407 | ||
| GA1812Y683KXLAT31G | VISHAY | 1812 | 0 | $ 0.1868 | ||
| GA1812Y683KBLAR31G | VISHAY | 1812 | 0 | $ 0.2487 | ||
| GA1812Y683KBLAT31G | VISHAY | 1812 | 0 | $ 1.3471 | ||
| 1812B683K631CT | Walsin | 1812 | 0 | $ 0.0727 |

