KEMET C2220X664KBRLC7800
| Manufacturer | |
| MPN | C2220X664KBRLC7800 |
| LCSC Part # | C3832458 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 660nF X7R ±10% 630V 2220 Ceramic Capacitors RoHS |
| Datasheet | KEMET C2220X664KBRLC7800 |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 660nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 660nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2629 | $ 3.26 |
| 300+ | $ 1.2637 | $ 379.11 |
| 600+ | $ 1.2193 | $ 731.58 |
| 900+ | $ 1.1971 | $ 1077.39 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 660nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 660nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220X664KBRLC7210 | KEMET | 2220 | 0 | $ 2.8285 | ||
| C2220C664KBRLCAUTO | KEMET | 2220 | 0 | $ 2.0258 | ||
| C2220X664KBRLCAUTO | KEMET | 2220 | 0 | $ 2.7591 | ||
| C2220X664KBRLCAUTO7210 | KEMET | 2220 | 0 | $ 2.8285 | ||
| C2220X664MBRLCAUTO | KEMET | 2220 | 0 | $ 3.2629 | ||
| C2220X664MBRLCAUTO7210 | KEMET | 2220 | 0 | $ 2.8285 | ||
| C2220X664MBRLC7210 | KEMET | 2220 | 0 | $ 2.8285 | ||
| C2220X664MBRLC7800 | KEMET | 2220 | 0 | $ 3.2629 |

