LRC LMBZ5246BLT1G
| Manufacturer | LRCAsian Brands |
| MPN | LMBZ5246BLT1G |
| LCSC Part # | C383238 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 16V 225mW SOT-23 |
| Datasheet | LRC LMBZ5246BLT1G |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 600Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series of Zener diodes features a convenient SMT SOT-23 package. These devices are designed to provide voltage regulation in minimal board space. They are ideal for applications such as mobile phones, handheld portable devices, and high-density PCBs.
Features
AI Translation
- Rated 225 mW on FR-4 or FR-5 boards
- Zener voltage range: 2.4 V to 91 V
- Small package for high-density applications
- ESD rating Class 3 (>8 KV) per Human Body Model
- Materials declared RoHS compliant
- S prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified with PPAP capability
Applications
AI Translation
- Mobile phones
- Handheld portable devices
- High-density PCBs
In-Stock: 380
380 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0261 | $ 0.13 |
| 50+ | $ 0.0213 | $ 1.07 |
| 150+ | $ 0.0186 | $ 2.79 |
| 500+ | $ 0.017 | $ 8.50 |
| 3,000+ | $ 0.0156 | $ 46.80 |
| 6,000+ | $ 0.0149 | $ 89.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 600Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series of Zener diodes features a convenient SMT SOT-23 package. These devices are designed to provide voltage regulation in minimal board space. They are ideal for applications such as mobile phones, handheld portable devices, and high-density PCBs.
Features
AI Translation
- Rated 225 mW on FR-4 or FR-5 boards
- Zener voltage range: 2.4 V to 91 V
- Small package for high-density applications
- ESD rating Class 3 (>8 KV) per Human Body Model
- Materials declared RoHS compliant
- S prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified with PPAP capability
Applications
AI Translation
- Mobile phones
- Handheld portable devices
- High-density PCBs
C383238 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LBZX84B16LT1G | LRC | SOT-23 | 40 | $ 0.0236 | ||
| S-LBZX84C16LT1G | LRC | SOT-23 | 3,000 | $ 0.0455 | ||
| LMBZ5245BLT1G | LRC | SOT-23 | 260 | $ 0.0216 | ||
| LMBZ5247BLT1G | LRC | SOT-23 | 2,420 | $ 0.0224 | ||
| LBZX84C15LT1G | LRC | SOT-23 | 2,350 | $ 0.0207 | ||
| LBZX84C16LT1G | LRC | SOT-23 | 0 | $ 0.0176 |



