TDK CKG57NX5R2A106M500JH
| Manufacturer | |
| MPN | CKG57NX5R2A106M500JH |
| LCSC Part # | C3832026 |
| Packaging | SMD,6x5mm |
| Customer # | |
| Key Attributes | 10uF X5R ±20% 100V SMD,6x5mm Ceramic Capacitors RoHS |
| Datasheet | TDK CKG57NX5R2A106M500JH |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD,6x5mm | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD,6x5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4733 | $ 1.47 |
| 200+ | $ 0.5714 | $ 114.28 |
| 500+ | $ 0.5514 | $ 275.70 |
| 1,000+ | $ 0.5406 | $ 540.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD,6x5mm | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD,6x5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C3832026 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CKG57NX7R2A106M500JH | TDK | Direct | SMD,6x5mm | 0 | $ 4.0003 | ||
| CKG57NX5R2A106M500JJ | TDK | Similar | SMD,6x5mm | 0 | $ 1.6997 | ||
| CKG57NX7R2A106M500JJ | TDK | Similar | SMD,6x5mm | 0 | $ 1.7714 | ||
| CKG57KX7S2A106M335JH | TDK | Similar | SMD,6x5mm | 0 | $ 1.3746 | ||
| CKG57KX7S2A106M335JJ | TDK | Similar | SMD,6x5mm | 0 | $ 1.5586 |

