KEMET CKC21X472MEGACAUTO
| Manufacturer | |
| MPN | CKC21X472MEGACAUTO |
| LCSC Part # | C3831848 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±20% 1.2kV 2220 Ceramic Capacitors RoHS |
| Datasheet | KEMET CKC21X472MEGACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9391 | $ 1.94 |
| 200+ | $ 0.75 | $ 150.00 |
| 500+ | $ 0.7246 | $ 362.30 |
| 1,000+ | $ 0.7119 | $ 711.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21C472MEGAC7210 | KEMET | 2220 | 0 | $ 1.3043 | ||
| CKC21C472MEGACAUTO | KEMET | 2220 | 0 | $ 1.4123 | ||
| CKC21X472MEGAC7800 | KEMET | 2220 | 0 | $ 1.7596 | ||
| CKC21C472MEGAC7800 | KEMET | 2220 | 0 | $ 1.4793 | ||
| CKC21X472MEGAC7210 | KEMET | 2220 | 0 | $ 1.7758 | ||
| CKC21C472MJGAC7210 | KEMET | 2220 | 0 | $ 1.6608 | ||
| CKC21C472MJGAC7800 | KEMET | 2220 | 0 | $ 1.7581 | ||
| CKC21C472MJGACAUTO | KEMET | 2220 | 0 | $ 1.7658 | ||
| CKC21X472MJGAC7210 | KEMET | 2220 | 0 | $ 2.1161 | ||
| CKC21X472MJGAC7800 | KEMET | 2220 | 0 | $ 2.1995 | ||
| CKC21X472MJGACAUTO | KEMET | 2220 | 0 | $ 2.2072 | ||
| CKC21C472KEGAC7210 | KEMET | 2220 | 0 | $ 1.4463 | ||
| CKC21C472KEGAC7800 | KEMET | 2220 | 0 | $ 1.4864 | ||
| CKC21C472KEGACAUTO | KEMET | 2220 | 0 | $ 1.4941 | ||
| CKC21X472KEGACAUTO | KEMET | 2220 | 0 | $ 1.8707 | ||
| CKC21X472KEGAC7800 | KEMET | 2220 | 0 | $ 1.863 | ||
| CKC21X472KEGAC7210 | KEMET | 2220 | 0 | $ 1.8803 | ||
| 2220Y1K20472KCT | Knowles | 2220 | 0 | $ 0.5803 | ||
| CKC21C472KJGAC7210 | KEMET | 2220 | 0 | $ 1.7581 | ||
| CKC21C472KJGACAUTO | KEMET | 2220 | 0 | $ 1.8692 |

