Taiyo Yuden UMK105CK010CVHF
| Manufacturer | |
| MPN | UMK105CK010CVHF |
| LCSC Part # | C3831607 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1pF 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden UMK105CK010CVHF |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0071 | $ 0.01 |
| 200+ | $ 0.0028 | $ 0.56 |
| 500+ | $ 0.0027 | $ 1.35 |
| 1,000+ | $ 0.0026 | $ 2.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402BRNPO9BN1R0 | YAGEO | 0402 | 1,265,000 | $ 0.0036 | ||
| 0402CG1R0C500NT | FH | 0402 | 935,500 | $ 0.0035 | ||
| GJM1555C1H1R0BB01D | muRata | 0402 | 298,600 | $ 0.0353 | ||
| CC0402CRNPO9BN1R0 | YAGEO | 0402 | 125,900 | $ 0.0057 | ||
| GRM1555C1H1R0CA01D | muRata | 0402 | 64,850 | $ 0.0138 | ||
| GJM1555C1H1R0WB01D | muRata | 0402 | 34,420 | $ 0.0335 | ||
| 0402N1R0C500CT | Walsin | 0402 | 27,400 | $ 0.0036 | ||
| GCQ1555C1H1R0BB01D | muRata | 0402 | 14,630 | $ 0.0689 | ||
| C0402C109B5GACTU | KEMET | 0402 | 13,145 | $ 0.0893 | ||
| GCM1555C1H1R0JA16D | muRata | 0402 | 9,600 | $ 0.0109 |

