LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805F472K5RACAUTO product image
Images for reference only

KEMET C0805F472K5RACAUTO

Manufacturer
MPN
C0805F472K5RACAUTO
LCSC Part #
C3831583
Packaging
0805
Customer #
Key Attributes
4.7nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS
DatasheetKEMET C0805F472K5RACAUTO
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0729$ 0.07
200+$ 0.0282$ 5.64
500+$ 0.0273$ 13.65
1,000+$ 0.0268$ 26.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance4.7nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Introduction

AI Translation

KEMET's X7R dielectric ceramic open-mode capacitors are designed to significantly reduce the probability of low insulation resistance or short-circuit conditions during forced failure under PCB flex stress, thereby minimizing the likelihood of catastrophic failures. The capacitance of open-mode capacitors may decrease; however, short circuits are unlikely because cracks typically do not propagate between opposing electrodes within the "active area" of the device. Since typical open-mode flex cracks do not produce current leakage, localized heating does not occur, reducing the possibility of catastrophic and potentially costly failure events.

Driven by the demand for more robust and reliable components, open-mode capacitors are designed for critical applications where elevated operating temperatures and mechanical stress are concerns. These capacitors are widely used in automotive circuits, power supplies (input and output filters), and general electronics applications.

Concerned about flex cracks caused by excessive tensile and shear stresses during PCB bending and thermal cycling? These devices feature KEMET's flexible termination technology, which suppresses the transfer of board stress to the rigid ceramic body, reducing flex cracks that could lead to low insulation resistance or short-circuit failures. While flexible termination technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex resistance compared to standard termination systems. Combined with flexible termination technology, these devices provide the ultimate protection against low insulation resistance or short-circuit conditions. Open-mode devices complement KEMET's floating electrode (FE-CAP) and floating electrode with flexible termination (FF-CAP) product lines by offering a fail-safe design optimized for mid-to-high capacitance values. The capacitance of these devices changes predictably over time and voltage, with minimal variation relative to ambient temperature. Over a temperature range of -55°C to +125°C, capacitance variation is limited to ±15%.

Features

AI Translation
  • Operating temperature range: -55°C to +125°C
  • Open-mode / fail-open design
  • Medium-to-high capacitance flex crack mitigation
  • Lead-free (Pb), RoHS and REACH compliant
  • EIA 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 16 V, 25 V, 50 V, 100 V, and 200 V
  • Capacitance range: 1000 pF to 6.8 μF
  • Available capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, reduces mounting concerns
  • 100% pure matte tin-plated termination finish with excellent solderability
  • Commercial and automotive grade (AEC-Q200) versions available
  • SnPb termination finish option available upon request (minimum 5% Pb)
  • Flexible termination option available upon request

Applications

AI Translation

Typical applications include input-side filtering (power planes/bus), high-current (battery lines), and circuits where open-circuit fusing on short due to flex cracking is not acceptable. Market applications include automotive applications with direct battery connections and/or 42 V system conversion, as well as raw power input-side filtering in power conversion.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CC0805KRX7R9BB472YAGEO0805661,100$ 0.0097
0805B472K500NTFH0805422,500$ 0.0133
CL21B472KBANNNCSamsung Electro-Mechanics0805129,750$0.0136 $0.0137
CGA0805X7R472K500KTHRE080538,450$ 0.0103
0805B472K500CTWalsin080537,810$ 0.0119
FCC0805B475K500FTFOJAN080511,740$ 0.0339
FCC0805B472K500DTFOJAN08058,700$ 0.0114
AC0805KRX7R9BB472YAGEO08055,850$ 0.0165
TCC0805X7R472K500DTCCTC08053,700$0.0103 $0.0104
C0805B472K500NTTORCH08053,300$ 0.0183
NL0805B472K500CPBNHUI JU08051,100$ 0.007
C2012X7R1H472KT000NTDK0805570$ 0.0289
0805X7R472K500NTAIDE CAPACITOR0805300$ 0.0045
500R15W472KV4TJohanson Dielectrics0805100$ 0.02
C0805C472K5RACAUTOKEMET08050$ 0.0236
C0805C472K5RACTUKEMET08050$ 0.0194
C0805C472K5RAC3124KEMET08050$ 0.0145
GCJ216R71H472KA01DmuRata08050$ 0.138
TCC0805X7R472K500DTSCCTC08050$ 0.0047
HGC0805R7472K500NTHJChinocera08050$ 0.0071