LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek HC0603CG330G251 product image
Images for reference only

Meritek HC0603CG330G251

Manufacturer
MPN
HC0603CG330G251
LCSC Part #
C3831423
Packaging
0603
Customer #
Key Attributes
33pF C0G ±2% 250V 0603 Ceramic Capacitors RoHS
DatasheetMeritek HC0603CG330G251
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0628$ 0.06
200+$ 0.0243$ 4.86
500+$ 0.0235$ 11.75
1,000+$ 0.0231$ 23.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerMeritek
Packaging0603
Capacitance33pF
Temperature CoefficientC0G
Tolerance±2%
Voltage Rating250V

Features

AI Translation
  • High voltage rating for given size.
  • High reliability and thermal stability.

Applications

AI Translation
  • DC-DC converter
  • High-voltage coupling/DC blocking
  • Backlight inverter
  • LAN/WLAN interface
  • Power supply
  • Snubber in high-frequency power converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GQM1875C2E330FB12DmuRata06031,415$ 0.2897
QSCP251Q330G1GV001TJohanson Dielectrics06030$ 0.2879
CBR06C330GAGACKEMET06030$ 0.2315
0603Y2500330GCTKnowles06030$ 0.2089
0603J2500330GCTKnowles06030$ 0.159
0603Y5000330GCTKnowles06030$ 0.2068
0603J5000330GCTKnowles06030$ 0.159
GQM1875C2E330GB12DmuRata06030$ 0.1304
VJ0603D330GXPAJVISHAY06030$ 0.1491
VJ0603D330GLPACVISHAY06030$ 0.387
VJ0603D330GXPAPVISHAY06030$ 0.387
VJ0603D330GLPAPVISHAY06030$ 0.387
VJ0603D330GLPAJVISHAY06030$ 0.387
VJ0603D330GXPACVISHAY06030$ 0.387
QSCP251Q330F1GV001TJohanson Dielectrics06030$ 0.7778
0603Y2500330FCTKnowles06030$ 0.404
HC0603CG330F251Meritek06030$ 0.1047
GRM1885C2E330FW07DmuRata06030$ 0.0774
VJ0603D330FLPACVISHAY06030$ 0.6962
VJ0603D330FXPAJVISHAY06030$ 0.6962