KEMET C0805C472K2RECAUTO7210
| Fabricante | |
| N.º de pieza fab. | C0805C472K2RECAUTO7210 |
| Nº LCSC | C3830955 |
| Emb. | 0805 |
| Número de Cliente | |
| Atrib. clave | 4.7nF X7R ±10% 200V 0805 Ceramic Capacitors RoHS |
| Hoja de Datos | KEMET C0805C472K2RECAUTO7210 |
| Piezas alternativas | 20 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 0805 | |
| Capacitance | 4.7nF |
| Tipo | Descripción | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Descripción
KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
Características
- AEC-Q200 automotive certified
- ESD certified per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 2.2μF
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances: ±5%, ±10%, and ±20%
- 100% pure matte tin termination for excellent solderability
- Non-polarized device, reducing mounting concerns
- Flexible termination option available
Aplicaciones
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.049 | $ 0.05 |
| 200+ | $ 0.019 | $ 3.80 |
| 500+ | $ 0.0183 | $ 9.15 |
| 1,000+ | $ 0.018 | $ 18.00 |
Encapsulado Estándar10000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 0805 | |
| Capacitance | 4.7nF |
| Tipo | Descripción | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Descripción
KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
Características
- AEC-Q200 automotive certified
- ESD certified per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 2.2μF
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances: ±5%, ±10%, and ±20%
- 100% pure matte tin termination for excellent solderability
- Non-polarized device, reducing mounting concerns
- Flexible termination option available
Aplicaciones
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| CC0805KRX7RABB472 | YAGEO | 0805 | 5,150 | $ 0.0215 | ||
| C0805C472K2RECAUTO | KEMET | 0805 | 0 | $ 0.0437 | ||
| C0805S472K2RACTU | KEMET | 0805 | 0 | $ 0.1518 | ||
| C0805F472K2RACAUTO | KEMET | 0805 | 0 | $ 0.0326 | ||
| C0805J472K2RAC7800 | KEMET | 0805 | 0 | $ 0.1036 | ||
| C0805J472K2RACAUTO | KEMET | 0805 | 0 | $ 0.1131 | ||
| C0805F472K2RAC7800 | KEMET | 0805 | 0 | $ 0.0124 | ||
| C0805C472K2RACAUTO | KEMET | 0805 | 0 | $ 0.0328 | ||
| C0805X472K2RACAUTO | KEMET | 0805 | 0 | $ 0.0976 | ||
| C0805S472K2RACAUTO | KEMET | 0805 | 0 | $ 0.092 | ||
| C0805C472K2REC7800 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C472K2REC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805X472K2REC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805X472K2REC7800 | KEMET | 0805 | 0 | $ 0.0479 | ||
| CL21B472KDCNNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0303 | ||
| VJ0805Y472KLCAJ32 | VISHAY | 0805 | 0 | $ 0.9385 | ||
| GA0805Y472KBCBT31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805Y472KBCBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| 0805B472K201CT | Walsin | 0805 | 0 | $ 0.0072 | ||
| CC0805KPX7RABB472 | YAGEO | 0805 | 0 | $ 0.0218 |

