VISHAY VJ0805D821JXJQJHT
| Manufacturer | |
| MPN | VJ0805D821JXJQJHT |
| LCSC Part # | C3830124 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 820pF C0G ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805D821JXJQJHT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.153 | $ 0.15 |
| 200+ | $ 0.0592 | $ 11.84 |
| 500+ | $ 0.0572 | $ 28.60 |
| 1,000+ | $ 0.0561 | $ 56.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG821J500NT | FH | 0805 | 11,160 | $ 0.0433 | ||
| TCC0805COG821J500BT | CCTC | 0805 | 3,350 | $ 0.0103 | ||
| FN21N821J500PXG | PSA | 0805 | 1,800 | $ 0.0153 | ||
| C0805C821J3GACTU | KEMET | 0805 | 0 | $ 0.0646 | ||
| C0805C821J3GAC7800 | KEMET | 0805 | 0 | $ 0.0811 | ||
| C0805C821J3GACAUTO | KEMET | 0805 | 0 | $ 0.0913 | ||
| C0805C821J5GACTU | KEMET | 0805 | 0 | $ 0.0475 | ||
| MA0805CG821J160 | Meritek | 0805 | 0 | $ 0.0327 | ||
| MA0805CG821J250 | Meritek | 0805 | 0 | $ 0.0327 | ||
| GCM2195C1H821JA16J | muRata | 0805 | 0 | $ 0.153 | ||
| VJ0805A821JXJPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805A821JXJCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805A821JXXCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805D821JXXAT | VISHAY | 0805 | 0 | $ 0.277 | ||
| VJ0805D821JLXAR | VISHAY | 0805 | 0 | $ 0.277 | ||
| VJ0805D821JLXAJ | VISHAY | 0805 | 0 | $ 0.277 | ||
| VJ0805D821JXXAR | VISHAY | 0805 | 0 | $ 0.277 | ||
| VJ0805A821JLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| 0805N821J160CT | Walsin | 0805 | 0 | $ 0.0173 | ||
| 0805N821J250CT | Walsin | 0805 | 0 | $ 0.0173 |

