Walsin 1210N390F500CT
| Manufacturer | WalsinAsian Brands |
| MPN | 1210N390F500CT |
| LCSC Part # | C3830085 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 39pF C0G ±1% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | Walsin 1210N390F500CT |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1210 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1210 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.
Features
AI Translation
- A wide selection of sizes is available (0201 to 1812).
- High capacitance in given case size.
- Capacitor with lead-free termination (pure Tin).
Applications
AI Translation
- For general digital circuit.
- For power supply bypass capacitors.
- For consumer electronics.
- For telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4152 | $ 0.42 |
| 200+ | $ 0.1607 | $ 32.14 |
| 500+ | $ 0.1551 | $ 77.55 |
| 1,000+ | $ 0.1523 | $ 152.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1210 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1210 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.
Features
AI Translation
- A wide selection of sizes is available (0201 to 1812).
- High capacitance in given case size.
- Capacitor with lead-free termination (pure Tin).
Applications
AI Translation
- For general digital circuit.
- For power supply bypass capacitors.
- For consumer electronics.
- For telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210N390J500CT | Walsin | 1210 | 0 | $ 0.1033 | ||
| 1210N390J101CT | Walsin | 1210 | 0 | $ 0.085 | ||
| 1210N390J201CT | Walsin | 1210 | 0 | $ 0.0923 | ||
| 1210N390J251CT | Walsin | 1210 | 0 | $ 0.0904 | ||
| 1210N390K251CT | Walsin | 1210 | 0 | $ 0.0923 | ||
| 1210N390J501CT | Walsin | 1210 | 0 | $ 0.1003 | ||
| 1210N390K501CT | Walsin | 1210 | 0 | $ 0.1003 | ||
| 1210N390G501CT | Walsin | 1210 | 0 | $ 0.2349 | ||
| 1210N390J102CT | Walsin | 1210 | 0 | $ 0.1272 | ||
| 1210N390J202CT | Walsin | 1210 | 0 | $ 0.1215 | ||
| 1210N390K202CT | Walsin | 1210 | 0 | $ 0.1215 | ||
| 1210N390G202CT | Walsin | 1210 | 0 | $ 0.275 |

