Cornell Dubilier Electronics AVS337M35G24T-F
| Manufacturer | |
| MPN | AVS337M35G24T-F |
| LCSC Part # | C3829904 |
| Packaging | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | ±20% 35V 330uF 700mΩ@120Hz SMD,D10xL10.2mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics AVS337M35G24T-F |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 330uF | |
| Ripple Current | 320mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ@120Hz | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 320mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ@120Hz | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6394 | $ 0.64 |
| 200+ | $ 0.247 | $ 49.40 |
| 500+ | $ 0.2394 | $ 119.70 |
| 1,000+ | $ 0.2349 | $ 234.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 330uF | |
| Ripple Current | 320mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ@120Hz | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 320mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ@120Hz | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEE1VA331UAP | PANASONIC | SMD,D10xL10.2mm | 3 | $ 0.4212 | ||
| EEEFP1V331AP | PANASONIC | SMD,D10xL10.2mm | 172 | $ 0.5913 | ||
| EEEFC1V331P | PANASONIC | SMD,D10xL10.2mm | 3 | $ 0.5456 | ||
| EEEHA1V331P | PANASONIC | SMD,D10xL10.2mm | 1 | $ 0.4195 | ||
| EEEFK1V331AP | PANASONIC | SMD,D10xL10.2mm | 62 | $ 0.4899 | ||
| AHA337M35G24T-F | Cornell Dubilier Electronics | SMD,D10xL10.2mm | 0 | $ 0.7364 | ||
| AVS337M35G24B-F | Cornell Dubilier Electronics | - | 0 | $ 1.0879 | ||
| EEE-FK1V331AL | PANASONIC | SMD,D10xL10.2mm | 0 | $ 0.3645 | ||
| EEE-FK1V331GL | PANASONIC | SMD,D10xL10.2mm | 0 | $ 0.3926 | ||
| EEETC1V331UP | PANASONIC | SMD,D10xL10.2mm | 0 | $ 0.5298 |

