Nichicon UUT1A470MCL1GS
| Manufacturer | |
| MPN | UUT1A470MCL1GS |
| LCSC Part # | C3829505 |
| Packaging | SMD,D6.3xL6.1mm |
| Customer # | |
| Key Attributes | ±20% 10V 47uF SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UUT1A470MCL1GS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 47uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 46mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 47uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 46mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UUT 6mmL chip type, wide temperature range. Chip type load life of 2000 hours at +105°C. Designed for high-density PCB surface mounting. Compatible with tape-and-reel automatic placement machines. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863). Compliant with AEC-Q200. Product planned for discontinuation; not recommended for new designs.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1462 | $ 0.15 |
| 200+ | $ 0.0566 | $ 11.32 |
| 500+ | $ 0.0546 | $ 27.30 |
| 1,000+ | $ 0.0536 | $ 53.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 47uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 46mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 47uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 46mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UUT 6mmL chip type, wide temperature range. Chip type load life of 2000 hours at +105°C. Designed for high-density PCB surface mounting. Compatible with tape-and-reel automatic placement machines. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863). Compliant with AEC-Q200. Product planned for discontinuation; not recommended for new designs.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UUD1A470MCL1GS | Nichicon | SMD,D6.3xL5.8mm | 780 | $ 0.2226 | ||
| UCD1A470MCL1GS | Nichicon | SMD,D6.3xL6.1mm | 0 | $ 0.1651 | ||
| EMLA100ARA470MF61G | NCC | SMD,D6.3xL6.1mm | 0 | $ 0.2096 | ||
| EMLA100ADA470MF61G | NCC | SMD,D6.3xL5.8mm | 0 | $ 0.1394 | ||
| UWZ1A470MCL1GB | Nichicon | SMD,D6.3xL5.4mm | 0 | $ 0.0606 | ||
| UWZ1A470MCL1GS | Nichicon | SMD,D6.3xL5.4mm | 0 | $ 0.0894 | ||
| UWT1A470MCL1GB | Nichicon | SMD,D6.3xL5.4mm | 0 | $ 0.1634 | ||
| UUD1A470MCR1GS | Nichicon | - | 0 | $ 0.5553 | ||
| UCL1A470MCL1GS | Nichicon | SMD,D6.3xL5.8mm | 0 | $ 0.1103 | ||
| UWD1A470MCL1GS | Nichicon | SMD,D6.3xL5.8mm | 0 | $ 0.1647 |

