Nichicon UUJ1H331MNQ6MS
| Manufacturer | |
| MPN | UUJ1H331MNQ6MS |
| LCSC Part # | C3829177 |
| Packaging | SMD,D12.5xL22mm |
| Customer # | |
| Key Attributes | ±20% 50V 330uF SMD,D12.5xL22mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UUJ1H331MNQ6MS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D12.5xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 440mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 22mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D12.5xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 440mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 22mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0576 | $ 1.06 |
| 200+ | $ 0.4091 | $ 81.82 |
| 500+ | $ 0.3955 | $ 197.75 |
| 1,000+ | $ 0.3879 | $ 387.90 |
Standard Packaging125/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D12.5xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 440mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 22mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D12.5xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 440mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 22mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEV-FK1H331Q | PANASONIC | SMD,D12.5xL14mm | 140 | $ 0.9964 | ||
| MAL215099112E3 | VISHAY | SMD,D12.5xL14mm | 43 | $ 2.3663 | ||
| EEEFK1H331AQ | PANASONIC | SMD,D12.5xL13.5mm | 1 | $ 1.1587 | ||
| AFK337M50H32VT-F | Cornell Dubilier Electronics | SMD,D12.5xL14.3mm | 0 | $ 2.7136 | ||
| EXV337M050S9RAA | KEMET | SMD,D12.5xL14.5mm | 0 | $ 0.7556 | ||
| EMVY500ARA331MKE0S | NCC | SMD,D12.5xL13.5mm | 0 | $ 0.4722 | ||
| EEE-FK1H331AV | PANASONIC | SMD,D12.5xL14.1mm | 0 | $ 1.8099 | ||
| EEV-FK1H331V | PANASONIC | SMD,D12.5xL13.8mm | 0 | $ 0.6583 | ||
| EMVH500ARA331MKG5S | NCC | SMD,D12.5xL16mm | 0 | $ 3.5651 | ||
| MAL214097112E3 | VISHAY | SMD,D12.5xL16.5mm | 0 | $ 1.186 |

