Nichicon UCX1C471MCL1GS
| Manufacturer | |
| MPN | UCX1C471MCL1GS |
| LCSC Part # | C3828943 |
| Packaging | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 470uF 150mΩ SMD,D10xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UCX1C471MCL1GS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@135℃ | |
| Capacitance | 470uF | |
| Ripple Current | 250mA@120Hz | |
| Operating Temperature | -40℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 150mΩ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@135℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 250mA@120Hz | |
| Operating Temperature | -40℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 150mΩ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Chip type, high temperature range, suitable for operating environments up to +135°C. ESR specification added after testing at -40°C. Compatible with automatic placement machines using tape-and-reel feeding. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863). AEC-Q200 qualified. Product is planned for discontinuation; not recommended for new designs.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5925 | $ 0.59 |
| 200+ | $ 0.2304 | $ 46.08 |
| 500+ | $ 0.2213 | $ 110.65 |
| 1,000+ | $ 0.2182 | $ 218.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@135℃ | |
| Capacitance | 470uF | |
| Ripple Current | 250mA@120Hz | |
| Operating Temperature | -40℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 150mΩ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@135℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 250mA@120Hz | |
| Operating Temperature | -40℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 150mΩ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Chip type, high temperature range, suitable for operating environments up to +135°C. ESR specification added after testing at -40°C. Compatible with automatic placement machines using tape-and-reel feeding. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863). AEC-Q200 qualified. Product is planned for discontinuation; not recommended for new designs.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UUL1C471MNL1GS | Nichicon | SMD,D10xL10.5mm | 0 | $ 0.5228 | ||
| EMLF160ARA471MJA0G | NCC | SMD,D10xL10.5mm | 0 | $ 0.4227 | ||
| EDT477M016A9PAA | KEMET | SMD,D10xL10.5mm | 0 | $ 0.2828 | ||
| EDK477M016A9PAA | KEMET | SMD,D10xL10.5mm | 0 | $ 0.1291 | ||
| RVJ-16V471MH10U-R | Taiyo Yuden | SMD,D10xL10.5mm | 0 | $ 0.2102 | ||
| MAL215099501E3 | VISHAY | SMD,D10xL10.5mm | 0 | $ 0.9303 | ||
| EMZF160ARA471MJA0G | NCC | SMD,D10xL10.5mm | 0 | $ 0.8032 | ||
| UUA1C471MNL1GS | Nichicon | SMD,D10xL10.5mm | 0 | $ 0.1807 | ||
| EEE-TC1C471V | PANASONIC | SMD,D10xL10.5mm | 0 | $ 0.3841 | ||
| EEE-TP1C471AV | PANASONIC | SMD,D10xL10.5mm | 0 | $ 0.4982 |

