RENESAS 74LS161AP-E
| Manufacturer | |
| MPN | 74LS161AP-E |
| LCSC Part # | C3828076 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Rising Edge 32MHz DIP-16 Counters, Dividers |
| Datasheet | RENESAS 74LS161AP-E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | RENESAS | |
| Packaging | DIP-16 | |
| Logic Family | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Direction | - | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -20℃~+75℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 13ns@5V,15pF | |
| Count Rate | 32MHz | |
| Features | Synchronous counting;Programmable divide ratio;Reset function;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | RENESAS | |
| Packaging | DIP-16 | |
| Logic Family | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Direction | - | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -20℃~+75℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 13ns@5V,15pF | |
| Count Rate | 32MHz | |
| Features | Synchronous counting;Programmable divide ratio;Reset function;Cascade counter |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Computers
- Office equipment
- Communications equipment
- Test & measurement equipment
- Audio/video equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | RENESAS | |
| Packaging | DIP-16 | |
| Logic Family | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Direction | - | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -20℃~+75℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 13ns@5V,15pF | |
| Count Rate | 32MHz | |
| Features | Synchronous counting;Programmable divide ratio;Reset function;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | RENESAS | |
| Packaging | DIP-16 | |
| Logic Family | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Direction | - | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -20℃~+75℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 13ns@5V,15pF | |
| Count Rate | 32MHz | |
| Features | Synchronous counting;Programmable divide ratio;Reset function;Cascade counter |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Computers
- Office equipment
- Communications equipment
- Test & measurement equipment
- Audio/video equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

