Rochester Electronics 54LS190J
| Manufacturer | |
| MPN | 54LS190J |
| LCSC Part # | C3828066 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rising Edge 20MHz Counters, Dividers |
| Datasheet | Rochester Electronics 54LS190J |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Logic Family | 54LS | |
| Voltage - Supply | - | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 36ns@5V,15pF | |
| Count Rate | 20MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Logic Family | 54LS | |
| Voltage - Supply | - | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 36ns@5V,15pF | |
| Count Rate | 20MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter |
Introduction
190 is a reversible BCD (8421) decade counter with synchronous counting and asynchronous preset capabilities. The preset function enables the 190 to be used as a programmable frequency divider. The count enable input, terminal count output, and ripple clock output allow for a variety of methods to implement multi-stage counters. In counting mode, state transitions are triggered by the rising edge of the clock.
Features
- High-speed — typical count frequency 30 MHz
- Synchronous counting
- Asynchronous parallel load
- Cascadable
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.3146 | $ 40.31 |
| 200+ | $ 15.6014 | $ 3120.28 |
| 500+ | $ 15.0544 | $ 7527.20 |
| 1,000+ | $ 14.7832 | $ 14783.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Logic Family | 54LS | |
| Voltage - Supply | - | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 36ns@5V,15pF | |
| Count Rate | 20MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Logic Family | 54LS | |
| Voltage - Supply | - | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 36ns@5V,15pF | |
| Count Rate | 20MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter |
Introduction
190 is a reversible BCD (8421) decade counter with synchronous counting and asynchronous preset capabilities. The preset function enables the 190 to be used as a programmable frequency divider. The count enable input, terminal count output, and ripple clock output allow for a variety of methods to implement multi-stage counters. In counting mode, state transitions are triggered by the rising edge of the clock.
Features
- High-speed — typical count frequency 30 MHz
- Synchronous counting
- Asynchronous parallel load
- Cascadable
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

