BOYAMICRO BY25D40ASTIG(R)
| Manufacturer | BOYAMICROAsian Brands |
| MPN | BY25D40ASTIG(R) |
| LCSC Part # | C382742 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SPI NOR FLASH |
| Datasheet | BOYAMICRO BY25D40ASTIG(R) |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | BOYAMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 108MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 300ms@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 700us | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | BOYAMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 108MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 300ms@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 700us | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
Introduction
The BY25D40/20 is 4M/2M-bit Serial Peripheral Interface (SPI) Flash memory, and supports the Dual SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO). The Dual Output data is transferred with speed of 108Mbits/s. The device uses a single low voltage power supply, ranging from 2.7 Volt to 3.6 Volt. Additionally, the device supports JEDEC standard manufacturer and device ID.
Features
- Serial Peripheral Interface (SPI) - Standard SPI: SCLK, /CS, SI, SO, /WP - Dual SPI: SCLK, /CS, IO0, IO1, /WP
- Read - Normal Read (Serial): 55MHz clock rate - Fast Read (Serial): 108MHz clock rate - Dual Read: 108MHz clock rate
- Program - Serial-input Page Program up to 256bytes
- Erase - Block erase (64/32 KB) - Sector erase (4 KB) - Chip erase
- Program/Erase Speed - Page Program time: 0.7ms typical - Sector Erase time: 100ms typical - Block Erase time: 0.3/0.5s typical - Chip Erase time: 3/2s typical
- Flexible Architecture - Sector of 4K-byte - Block of 32/64K-byte
- Low Power Consumption - 20mA maximum active current - 5uA maximum power down current
- Software/Hardware Write Protection - Enable/Disable protection with WP Pin - Write protect all/portion of memory via software - Top or Bottom, Sector or Block selection
- Single Supply Voltage - Full voltage range: 2.7~3.6V
- Temperature Range - Commercial Δ℃ to +70℃ - Industrial (-40℃ to +85℃)
- Cycling Endurance/Data Retention - Typical 100k Program-Erase cycles on any sector - Typical 20-year data retention at +55℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.216 | $ 1.08 |
| 50+ | $ 0.1704 | $ 8.52 |
| 150+ | $ 0.1509 | $ 22.64 |
| 500+ | $ 0.1265 | $ 63.25 |
| 2,500+ | $ 0.1156 | $ 289.00 |
| 4,000+ | $ 0.1091 | $ 436.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | BOYAMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 108MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 300ms@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 700us | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | BOYAMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 108MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 300ms@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 700us | |
| Standby Supply Current | 5uA | |
| Interface | SPI |
Introduction
The BY25D40/20 is 4M/2M-bit Serial Peripheral Interface (SPI) Flash memory, and supports the Dual SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO). The Dual Output data is transferred with speed of 108Mbits/s. The device uses a single low voltage power supply, ranging from 2.7 Volt to 3.6 Volt. Additionally, the device supports JEDEC standard manufacturer and device ID.
Features
- Serial Peripheral Interface (SPI) - Standard SPI: SCLK, /CS, SI, SO, /WP - Dual SPI: SCLK, /CS, IO0, IO1, /WP
- Read - Normal Read (Serial): 55MHz clock rate - Fast Read (Serial): 108MHz clock rate - Dual Read: 108MHz clock rate
- Program - Serial-input Page Program up to 256bytes
- Erase - Block erase (64/32 KB) - Sector erase (4 KB) - Chip erase
- Program/Erase Speed - Page Program time: 0.7ms typical - Sector Erase time: 100ms typical - Block Erase time: 0.3/0.5s typical - Chip Erase time: 3/2s typical
- Flexible Architecture - Sector of 4K-byte - Block of 32/64K-byte
- Low Power Consumption - 20mA maximum active current - 5uA maximum power down current
- Software/Hardware Write Protection - Enable/Disable protection with WP Pin - Write protect all/portion of memory via software - Top or Bottom, Sector or Block selection
- Single Supply Voltage - Full voltage range: 2.7~3.6V
- Temperature Range - Commercial Δ℃ to +70℃ - Industrial (-40℃ to +85℃)
- Cycling Endurance/Data Retention - Typical 100k Program-Erase cycles on any sector - Typical 20-year data retention at +55℃
C382742 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BY25D40ASTIG(T) | BOYAMICRO | Similar | SOP-8 | 100 | $ 0.2162 | ||
| BY25D40ESTIG(T) | BOYAMICRO | Similar | SOP-8-150mil | 75 | $ 0.1816 |



