RENESAS 74FCT162823CTPVG
| Manufacturer | |
| MPN | 74FCT162823CTPVG |
| LCSC Part # | C3827190 |
| Packaging | SSOP-56 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 9 2 8ns@5V,300pF SSOP-56 Flip Flops |
| Datasheet | RENESAS 74FCT162823CTPVG |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-56 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 9 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74FCT Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 18ns;20ns | |
| Quiescent Current | 500uA | |
| Hold Time | 0ns | |
| Propagation Delay | 8ns@5V,300pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-56 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 9 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74FCT Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 18ns;20ns | |
| Quiescent Current | 500uA | |
| Hold Time | 0ns | |
| Propagation Delay | 8ns@5V,300pF | |
| Trigger Type | Rising Edge |
Introduction
The FCT162823T 18-bit bus interface register is manufactured using advanced BiCMOS technology. These high-speed, low-power registers feature clock enable (xCLKEN) and clear (xCLR) controls, making them ideal for parity bus interfaces in high-performance synchronous systems. The control inputs are designed to allow the device to operate as two 9-bit registers or one 18-bit register. The flow-through pinout simplifies board layout. All inputs incorporate hysteresis to improve noise immunity.
The FCT162823T features balanced output drive with current-limiting resistors. This provides low ground bounce, minimal undershoot, and controlled output fall times, reducing the need for external series termination resistors. The FCT162823T is a drop-in replacement for the FCT16823T and ABT16823 in board-level interface applications.
Features
- 0.5-micron CMOS technology
- High-speed, low-power CMOS, ABT-compatible drop-in replacement
- Typical output skew tsk(o) < 250ps
- Low input and output leakage current ≤ 1μA (maximum)
- VCC = 5V ± 10%
- Balanced output drive current ± 24mA
- Reduced system switching noise
- Typical output ground bounce VOLP < 0.6V (Vcc = 5V, TA = 25°C)
- Available in SSOP and TSSOP packages
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4531 | $ 1.45 |
| 200+ | $ 0.5637 | $ 112.74 |
| 500+ | $ 0.5425 | $ 271.25 |
| 1,000+ | $ 0.5334 | $ 533.40 |
Standard Packaging26/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-56 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 9 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74FCT Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 18ns;20ns | |
| Quiescent Current | 500uA | |
| Hold Time | 0ns | |
| Propagation Delay | 8ns@5V,300pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-56 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 9 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74FCT Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 18ns;20ns | |
| Quiescent Current | 500uA | |
| Hold Time | 0ns | |
| Propagation Delay | 8ns@5V,300pF | |
| Trigger Type | Rising Edge |
Introduction
The FCT162823T 18-bit bus interface register is manufactured using advanced BiCMOS technology. These high-speed, low-power registers feature clock enable (xCLKEN) and clear (xCLR) controls, making them ideal for parity bus interfaces in high-performance synchronous systems. The control inputs are designed to allow the device to operate as two 9-bit registers or one 18-bit register. The flow-through pinout simplifies board layout. All inputs incorporate hysteresis to improve noise immunity.
The FCT162823T features balanced output drive with current-limiting resistors. This provides low ground bounce, minimal undershoot, and controlled output fall times, reducing the need for external series termination resistors. The FCT162823T is a drop-in replacement for the FCT16823T and ABT16823 in board-level interface applications.
Features
- 0.5-micron CMOS technology
- High-speed, low-power CMOS, ABT-compatible drop-in replacement
- Typical output skew tsk(o) < 250ps
- Low input and output leakage current ≤ 1μA (maximum)
- VCC = 5V ± 10%
- Balanced output drive current ± 24mA
- Reduced system switching noise
- Typical output ground bounce VOLP < 0.6V (Vcc = 5V, TA = 25°C)
- Available in SSOP and TSSOP packages
C3827190 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

