TI 5962-8409901VSA
| Manufacturer | |
| MPN | 5962-8409901VSA |
| LCSC Part # | C3827084 |
| Packaging | CFP-20 |
| Customer # | |
| Key Attributes | 2V~6V 8 1 41ns CFP-20 Flip Flops |
| Datasheet | TI 5962-8409901VSA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CFP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 25ns | |
| Quiescent Current | 160uA | |
| Hold Time | - | |
| Propagation Delay | 41ns | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CFP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 5.2mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 25ns | |
| Quiescent Current | 160uA | |
| Hold Time | - | |
| Propagation Delay | 41ns | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Buffer or storage registers
- Shift registers
- Graphics generators
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 306.18 | $ 306.18 |
| 200+ | $ 118.4879 | $ 23697.58 |
| 500+ | $ 114.3236 | $ 57161.80 |
| 1,000+ | $ 112.2667 | $ 112266.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CFP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 25ns | |
| Quiescent Current | 160uA | |
| Hold Time | - | |
| Propagation Delay | 41ns | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CFP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 5.2mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 25ns | |
| Quiescent Current | 160uA | |
| Hold Time | - | |
| Propagation Delay | 41ns | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Buffer or storage registers
- Shift registers
- Graphics generators
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

