LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI JM38510/30107B2A product image
Images for reference only

TI JM38510/30107B2A

Manufacturer
MPN
JM38510/30107B2A
LCSC Part #
C3826853
Packaging
LCC-20(8.9x8.9)
Customer #
Key Attributes
4.5V~5.5V 6 1 20ns@5V,15pF LCC-20(8.9x8.9) Flip Flops
DatasheetTI JM38510/30107B2A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.2493$ 38.25
200+$ 14.8019$ 2960.38
500+$ 14.2819$ 7140.95
1,000+$ 14.025$ 14025.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingLCC-20(8.9x8.9)
Operating Temperature-55℃~+125℃
Voltage - Supply4.5V~5.5V
Number of Bits per Element6
Output TypeComplementary
Number of Elements1
Current - Output High(IOH)400uA
Current - Output Low(IOL)8mA
Setup Time20ns
Hold Time5ns
Propagation Delay20ns@5V,15pF
Trigger TypeRising Edge

Introduction

AI Translation

These monolithic, positive-edge-triggered flip-flops utilize TTL circuitry to implement D-type flip-flop logic. All have a direct clear input, and the '175, 'LS175, and 'S175 feature complementary outputs from each flip flop. Information at the D inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D input signal has no effect at the output. These circuits are fully compatible for use with most TTL circuits.

Features

AI Translation
  • '174, LS174, S174 contain 6 flip-flops with single-ended outputs
  • '175, LS175, S175 contain 4 flip-flops with complementary outputs
  • Three performance ranges available
  • Buffered clock input and direct clear input
  • Individual data input per flip-flop
  • Available in J, W, N, D, FK package types
  • '174, '175 typical clock frequency 35MHz, typical power dissipation 38mW per flip-flop
  • LS174, LS175 typical clock frequency 40MHz, typical power dissipation 14mW per flip-flop
  • S174, S175 typical clock frequency 110MHz, typical power dissipation 75mW per flip-flop
  • SN54174, SN54175, SN74174, SN74175 clock and D input equivalent resistance nominal value 8kΩ, clear input equivalent resistance nominal value 4kΩ
  • SN54LS174, SN54LS175, SN74LS174, SN74LS175 clock input equivalent resistance nominal value 23kΩ, clear and D input equivalent resistance nominal value 28kΩ
  • Maximum ratings: supply voltage VCC 7V, input voltage 5.5V
  • SN54 series devices operating free-air temperature range -55℃ to 125℃, SN74 series devices operating free-air temperature range 0℃ to 70℃, storage temperature range -65℃ to 150℃

Applications

AI Translation
  • Buffer/Storage Registers
  • Shift Registers
  • Pattern Generators