TI SNJ54HC377J
| Manufacturer | |
| MPN | SNJ54HC377J |
| LCSC Part # | C3826402 |
| Packaging | CDIP-20 |
| Customer # | |
| Key Attributes | 2V~6V 8 1 15ns@4.5V,50pF CDIP-20 Flip Flops |
| Datasheet | TI SNJ54HC377J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54HC Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Quiescent Current | 80uA | |
| Setup Time | 25ns | |
| Hold Time | 5ns | |
| Propagation Delay | 15ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54HC Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Quiescent Current | 80uA | |
| Setup Time | 25ns | |
| Hold Time | 5ns | |
| Propagation Delay | 15ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Output drives up to 10 LSTTL loads
- Low power consumption, I<sub>CC</sub> max = 80 μA
- t<sub>pd</sub> typical = 12 ns
- ±4 mA output drive (at 5V)
- Low output current, max 1 μA
- Eight flip-flops with single-rail outputs
- Clock enable latched to prevent clock glitches
Applications
AI Translation
- Buffer/storage registers
- Shift registers
- Pattern generators
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54HC Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Quiescent Current | 80uA | |
| Setup Time | 25ns | |
| Hold Time | 5ns | |
| Propagation Delay | 15ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54HC Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Quiescent Current | 80uA | |
| Setup Time | 25ns | |
| Hold Time | 5ns | |
| Propagation Delay | 15ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Output drives up to 10 LSTTL loads
- Low power consumption, I<sub>CC</sub> max = 80 μA
- t<sub>pd</sub> typical = 12 ns
- ±4 mA output drive (at 5V)
- Low output current, max 1 μA
- Eight flip-flops with single-rail outputs
- Clock enable latched to prevent clock glitches
Applications
AI Translation
- Buffer/storage registers
- Shift registers
- Pattern generators
C3826402 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

