TI DM54174W/883
| Manufacturer | |
| MPN | DM54174W/883 |
| LCSC Part # | C3826161 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.5V~5.5V 6 1 25ns@5V,15pF Flip Flops |
| Datasheet | TI DM54174W/883 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 6 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | - | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 800uA | |
| Current - Output Low(IOL) | 16mA | |
| Setup Time | 20ns | |
| Quiescent Current | 65mA | |
| Hold Time | 0ns | |
| Propagation Delay | 25ns@5V,15pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 6 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | - | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 800uA | |
| Current - Output Low(IOL) | 16mA | |
| Setup Time | 20ns | |
| Quiescent Current | 65mA | |
| Hold Time | 0ns | |
| Propagation Delay | 25ns@5V,15pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- These positive-edge triggered flip-flops utilie TTL circuitry to implement D-type flip-flop logic. All have a direct clear input, and the quad (175) version features complementary outputs from each flip-flop.
- Information at the D inputs meeting the setup and hold time requirements is transferred to the Q outputs on the positivegoing edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D input signal has no effect at the output.
- 174 contains six flip-flops with single-rail outputs
- 175 contains four flip-flops with double-rail outputs
- Buffered clock and direct clear inputs
- Individual data input to each flip-flop
- Typical clock frequency 40 MHz
- Typical power dissipation per flip-flop 38 mW
Applications
AI Translation
- Buffer/storage registers
- Shift registers
- Pattern generators
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 6 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | - | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 800uA | |
| Current - Output Low(IOL) | 16mA | |
| Setup Time | 20ns | |
| Quiescent Current | 65mA | |
| Hold Time | 0ns | |
| Propagation Delay | 25ns@5V,15pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 6 | |
| Output Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Series | - | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 800uA | |
| Current - Output Low(IOL) | 16mA | |
| Setup Time | 20ns | |
| Quiescent Current | 65mA | |
| Hold Time | 0ns | |
| Propagation Delay | 25ns@5V,15pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- These positive-edge triggered flip-flops utilie TTL circuitry to implement D-type flip-flop logic. All have a direct clear input, and the quad (175) version features complementary outputs from each flip-flop.
- Information at the D inputs meeting the setup and hold time requirements is transferred to the Q outputs on the positivegoing edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D input signal has no effect at the output.
- 174 contains six flip-flops with single-rail outputs
- 175 contains four flip-flops with double-rail outputs
- Buffered clock and direct clear inputs
- Individual data input to each flip-flop
- Typical clock frequency 40 MHz
- Typical power dissipation per flip-flop 38 mW
Applications
AI Translation
- Buffer/storage registers
- Shift registers
- Pattern generators
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

