LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI CD74FCT162Q374ATMT

Manufacturer
MPN
CD74FCT162Q374ATMT
LCSC Part #
C3825860
Packaging
TSSOP-48
Customer #
Key Attributes
4.5V~5.5V 8 16 8.5ns@5V,50pF TSSOP-48 Flip Flops
DatasheetTI CD74FCT162Q374ATMT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingTSSOP-48
Voltage - Supply4.5V~5.5V
Number of Bits per Element8
Output TypeTri-State
Operating Temperature-40℃~+85℃
SeriesCD74FCT
Synchronous/Asynchronous-
Number of Elements16
Current - Output High(IOH)12mA
Current - Output Low(IOL)12mA
Setup Time2ns
Quiescent Current500uA
Hold Time1.5ns
Propagation Delay8.5ns@5V,50pF
Trigger TypeRising Edge

Introduction

AI Translation

CD74FCT162Q374T is a 16-bit octal register featuring sixteen D-type flip-flops with buffered common clock and three-state outputs. The output enable (xOE) and clock (xCLK) controls allow operation as two 8-bit registers or one 16-bit register. When OE is high, the outputs are in a high-impedance state. Input data meeting the D input setup and hold time requirements is transferred to the xOx outputs on the low-to-high transition of the clock input.

The CD74FCT162Q374T incorporates current-limiting resistors at its outputs to control the output edge rate, thereby reducing ground bounce and undershoot. The device has a typical output impedance of 35Ω, eliminating the need for external termination resistors in most bus interface applications. This noise suppression advantage is indicated by the letter "Q" (for Quiet) in the part number.

The CD74FCT162Q374T features a "bus hold" function that retains the last state of the input when the input becomes high-impedance, preventing floating inputs without the need for pull-up/pull-down resistors.

Features

AI Translation
  • Advanced 0.6 micron CMOS Technology, Vcc = 5V ± 10%
  • Balanced Output Drivers: +12mA
  • Output Impedance 35Ω (Typical)
  • Typical VoLp (Output Ground Bounce) < 0.5V at Vcc = 5V, TA = 25℃
  • Bus Hold Retains Last Active Bus State During Three-State
  • Hysteresis on All Inputs