TI SN74F112NSRG4
| Manufacturer | |
| MPN | SN74F112NSRG4 |
| LCSC Part # | C3825784 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 1 2 6.5ns@5V,50pF SO-16 Flip Flops RoHS |
| Datasheet | TI SN74F112NSRG4 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74F Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 1mA | |
| Current - Output Low(IOL) | 20mA | |
| Setup Time | 5ns;3.5ns | |
| Quiescent Current | 19mA | |
| Hold Time | 0ns | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74F Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 1mA | |
| Current - Output Low(IOL) | 20mA | |
| Setup Time | 5ns;3.5ns | |
| Quiescent Current | 19mA | |
| Hold Time | 0ns | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Trigger Type | Falling Edge |
Introduction
The SN74F112 contains two independent J-K negative-edge-triggered flip-flops. When the preset (PRE) or clear (CLR) input is low, the output is set or reset regardless of all other input levels. When PRE and CLR are inactive (high), data at the J and K inputs that meets the setup time requirements is transferred to the outputs on the falling edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. After the hold time interval, data at the J and K inputs may change without affecting the output levels. With J and K tied high, the SN74F112 operates as a toggle flip-flop. The SN74F112 operates over a temperature range of 0℃ to 70℃.
Features
- Available in plastic small outline and standard 300-mil DIP packages
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74F Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 1mA | |
| Current - Output Low(IOL) | 20mA | |
| Setup Time | 5ns;3.5ns | |
| Quiescent Current | 19mA | |
| Hold Time | 0ns | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74F Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 1mA | |
| Current - Output Low(IOL) | 20mA | |
| Setup Time | 5ns;3.5ns | |
| Quiescent Current | 19mA | |
| Hold Time | 0ns | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Trigger Type | Falling Edge |
Introduction
The SN74F112 contains two independent J-K negative-edge-triggered flip-flops. When the preset (PRE) or clear (CLR) input is low, the output is set or reset regardless of all other input levels. When PRE and CLR are inactive (high), data at the J and K inputs that meets the setup time requirements is transferred to the outputs on the falling edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. After the hold time interval, data at the J and K inputs may change without affecting the output levels. With J and K tied high, the SN74F112 operates as a toggle flip-flop. The SN74F112 operates over a temperature range of 0℃ to 70℃.
Features
- Available in plastic small outline and standard 300-mil DIP packages
C3825784 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

