VISHAY RE139L40D103
| Manufacturer | |
| MPN | RE139L40D103 |
| LCSC Part # | C3825674 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0mm~1000mm Angle, Linear Position Measuring RoHS |
| Datasheet | VISHAY RE139L40D103 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Linear Range | 0mm~1000mm | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Linear Range | 0mm~1000mm | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
139 L is a rugged industrial linear motion sensor with side-drive actuation, ideally suited for long-stroke applications.
Features
AI Translation
- Measurement range 25mm to 3000mm
- High accuracy, from ±1% to ±0.025%
- Excellent repeatability
- Virtually infinite resolution
- Easy installation
- Drive tolerates a degree of misalignment
- Reduced size
Applications
AI Translation
- Long-stroke industrial applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 802.0419 | $ 802.04 |
| 200+ | $ 750.9182 | $ 150183.64 |
| 500+ | $ 724.5286 | $ 362264.30 |
| 1,000+ | $ 711.4895 | $ 711489.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Linear Range | 0mm~1000mm | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Linear Range | 0mm~1000mm | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
139 L is a rugged industrial linear motion sensor with side-drive actuation, ideally suited for long-stroke applications.
Features
AI Translation
- Measurement range 25mm to 3000mm
- High accuracy, from ±1% to ±0.025%
- Excellent repeatability
- Virtually infinite resolution
- Easy installation
- Drive tolerates a degree of misalignment
- Reduced size
Applications
AI Translation
- Long-stroke industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

