TI TMCS1126B3BQDVGR
| Manufacturer | |
| MPN | TMCS1126B3BQDVGR |
| LCSC Part # | C38253197 |
| Packaging | SOIC-10 |
| Customer # | |
| Key Attributes | 3V~5.5V -20.7A~43.3A 75mV/A SOIC-10 Current Sensors RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | TI | |
| Packaging | SOIC-10 | |
| Standby Current | 14mA | |
| Voltage - Supply | 3V~5.5V | |
| Current Range | -20.7A~43.3A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | 0.7mΩ | |
| Band Width | 550kHz | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 250ns | |
| Sensitivity | 75mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | TI | |
| Packaging | SOIC-10 | |
| Standby Current | 14mA | |
| Voltage - Supply | 3V~5.5V | |
| Current Range | -20.7A~43.3A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current Terminal Resistance | 0.7mΩ | |
| Band Width | 550kHz | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 250ns | |
| Sensitivity | 75mV/A | |
| Bidirectional Current Detection | Support |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9998 | $ 5.00 |
| 10+ | $ 4.8773 | $ 48.77 |
| 30+ | $ 4.794 | $ 143.82 |
| 100+ | $ 4.7124 | $ 471.24 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | TI | |
| Packaging | SOIC-10 | |
| Standby Current | 14mA | |
| Voltage - Supply | 3V~5.5V | |
| Current Range | -20.7A~43.3A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | 0.7mΩ | |
| Band Width | 550kHz | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 250ns | |
| Sensitivity | 75mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | TI | |
| Packaging | SOIC-10 | |
| Standby Current | 14mA | |
| Voltage - Supply | 3V~5.5V | |
| Current Range | -20.7A~43.3A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current Terminal Resistance | 0.7mΩ | |
| Band Width | 550kHz | |
| Features | Overcurrent Protection;Bidirectional detection | |
| Response Time (tr) | 250ns | |
| Sensitivity | 75mV/A | |
| Bidirectional Current Detection | Support |
Help & FeedbackShow similar products (0) >
C38253197 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TMCS1126B3AQDVGR | TI | SOIC-10 | 5 | $ 5.1122 |



