VISHAY RE38L3C752
| Manufacturer | |
| MPN | RE38L3C752 |
| LCSC Part # | C3825265 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0mm~75mm Angle, Linear Position Measuring RoHS |
| Datasheet | VISHAY RE38L3C752 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Linear Range | 0mm~75mm | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Linear Range | 0mm~75mm | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
38L is an extremely compact model, specifically designed for precise measurement over short travel ranges.
Features
AI Translation
- Measurement range: 12.5mm to 150mm
- High accuracy: ±1% to ±0.1%
- Long service life
- Essentially infinite resolution
- Very compact dimensions: OD = 9.52mm
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1208.0232 | $ 1208.02 |
| 200+ | $ 1131.0222 | $ 226204.44 |
| 500+ | $ 1091.2747 | $ 545637.35 |
| 1,000+ | $ 1071.634 | $ 1071634.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Linear Range | 0mm~75mm | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Linear Range | 0mm~75mm | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
38L is an extremely compact model, specifically designed for precise measurement over short travel ranges.
Features
AI Translation
- Measurement range: 12.5mm to 150mm
- High accuracy: ±1% to ±0.1%
- Long service life
- Essentially infinite resolution
- Very compact dimensions: OD = 9.52mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

