TI CD4029BK
| Manufacturer | |
| MPN | CD4029BK |
| LCSC Part # | C3825190 |
| Packaging | CFP-16 |
| Customer # | |
| Key Attributes | Rising Edge CFP-16 Counters, Dividers |
| Datasheet | TI CD4029BK |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | CFP-16 | |
| Logic Family | CD4000B | |
| Voltage - Supply | 3V~18V | |
| Direction | - | |
| Trigger Type | Rising Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | - | |
| Count Rate | - | |
| Features | Programmable divide ratio;Multi-mode counting |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | CFP-16 | |
| Logic Family | CD4000B | |
| Voltage - Supply | 3V~18V | |
| Direction | - |
| Type | Description | |
|---|---|---|
| Trigger Type | Rising Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | - | |
| Count Rate | - | |
| Features | Programmable divide ratio;Multi-mode counting |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliance to MIL-STD-883
- The Harris High-Reliability CD4000B Series of high-voltage CMOS integrated circuits consists of a broad range of SSl, MSI-1, and MSi-2 (LSl) functions from simple gates to complex counters, registers, and arithmetic circuits.
- Specific design features for CMOS devices and the performance advantages of CMos technology - low power consumption, high noise immunity, high speed, high fanout TTL and DTL logic compatibility, excellent temperature stability, and fully protected inputs and outputs
- 100% Tested for Quiescent Current at 20V
- Maximum Input Current (Leakage of 1μμ at 18V Over Full Package-Temperature Range; 100nA at 18V at +25°C)
- Standardized Symmetrical Output Characteristics
- 5V, 10V, and 15V Parametric Ratings
- Noise Margin (Over Full Package-Temperature Range) - 1V at VDD = 5V - 2V at vDD = 10V - 2.5V at VDD = 15V
- Meets all requirements of JEDEC Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOs Devices"
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | CFP-16 | |
| Logic Family | CD4000B | |
| Voltage - Supply | 3V~18V | |
| Direction | - | |
| Trigger Type | Rising Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | - | |
| Count Rate | - | |
| Features | Programmable divide ratio;Multi-mode counting |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | CFP-16 | |
| Logic Family | CD4000B | |
| Voltage - Supply | 3V~18V | |
| Direction | - |
| Type | Description | |
|---|---|---|
| Trigger Type | Rising Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | - | |
| Count Rate | - | |
| Features | Programmable divide ratio;Multi-mode counting |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliance to MIL-STD-883
- The Harris High-Reliability CD4000B Series of high-voltage CMOS integrated circuits consists of a broad range of SSl, MSI-1, and MSi-2 (LSl) functions from simple gates to complex counters, registers, and arithmetic circuits.
- Specific design features for CMOS devices and the performance advantages of CMos technology - low power consumption, high noise immunity, high speed, high fanout TTL and DTL logic compatibility, excellent temperature stability, and fully protected inputs and outputs
- 100% Tested for Quiescent Current at 20V
- Maximum Input Current (Leakage of 1μμ at 18V Over Full Package-Temperature Range; 100nA at 18V at +25°C)
- Standardized Symmetrical Output Characteristics
- 5V, 10V, and 15V Parametric Ratings
- Noise Margin (Over Full Package-Temperature Range) - 1V at VDD = 5V - 2V at vDD = 10V - 2.5V at VDD = 15V
- Meets all requirements of JEDEC Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOs Devices"
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

