Amphenol PSC360G2-F1A-C0208-ERA270-REK
| Manufacturer | |
| MPN | PSC360G2-F1A-C0208-ERA270-REK |
| LCSC Part # | C3825111 |
| Packaging | - |
| Customer # | |
| Key Attributes | Angle, Linear Position Measuring RoHS |
| Datasheet | Amphenol PSC360G2-F1A-C0208-ERA270-REK |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | - | |
| Linear Range | - | |
| Features | Programmable transmission;Fault diagnosis | |
| Voltage - Supply | 7V~15V | |
| output Type | SPI;CAN |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Linear Range | - | |
| Features | Programmable transmission;Fault diagnosis | |
| Voltage - Supply | 7V~15V | |
| output Type | SPI;CAN |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Durable and robust design; non-contact design enables a product service life of up to 50 million cycles. Integrated shaft, adjustable on demand, with programmable transfer functions and switching outputs, as well as various output protocols and redundancy levels. Multi-turn configuration available upon request.
Features
AI Translation
- Truly contactless operation with no gears or mechanical interface; easy sensor assembly and calibration with minimal wear over service life.
- 360° absolute position feedback, endless mechanical rotation without dead band, position retention at power-off, electrical angle programmable from 15° to 360°.
- The robust PSC-360 is a cost-effective contactless rotary position sensor delivering high performance in harsh environments such as transportation, industrial, and medical applications.
- Designed for harsh environments, the rugged housing protects the sensor against dust, moisture, vibration, and extreme temperatures, suitable for the most demanding conditions.
- This compact sensor from Piher Sensing Systems is truly contactless, using a permanent magnet firmly fixed to the shaft as the only moving part. The redundant version provides independent voltage outputs with fully customizable characteristics, with an optional switch output configuration.
- This endless-rotation sensor is highly configurable, with angular range programmable from 15° to 360°, multiple signal output options, and support for both low-voltage and high-voltage supplies. Sealed, flange-mount design enables easy positioning, with flying leads and customizable connector configurations.
Applications
AI Translation
- Industrial:
- Autonomous warehouse robots
- Robotics and automation feedback
- Robotic arm position
- Valve monitoring
- Conveyor operation
- Transportation:
- Steering wheel angle
- Pedal position
- Suspension/height detection
- Forklift height and mast tilt
- Bucket position
- Hook position
- Transmission gear shifting
- Marine:
- Steering and gear shift sensors
- Home and Building Automation:
- HVAC systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.86 | $ 48.86 |
| 200+ | $ 18.9089 | $ 3781.78 |
| 500+ | $ 18.2437 | $ 9121.85 |
| 1,000+ | $ 17.9165 | $ 17916.50 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | - | |
| Linear Range | - | |
| Features | Programmable transmission;Fault diagnosis | |
| Voltage - Supply | 7V~15V | |
| output Type | SPI;CAN |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Linear Range | - | |
| Features | Programmable transmission;Fault diagnosis | |
| Voltage - Supply | 7V~15V | |
| output Type | SPI;CAN |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Durable and robust design; non-contact design enables a product service life of up to 50 million cycles. Integrated shaft, adjustable on demand, with programmable transfer functions and switching outputs, as well as various output protocols and redundancy levels. Multi-turn configuration available upon request.
Features
AI Translation
- Truly contactless operation with no gears or mechanical interface; easy sensor assembly and calibration with minimal wear over service life.
- 360° absolute position feedback, endless mechanical rotation without dead band, position retention at power-off, electrical angle programmable from 15° to 360°.
- The robust PSC-360 is a cost-effective contactless rotary position sensor delivering high performance in harsh environments such as transportation, industrial, and medical applications.
- Designed for harsh environments, the rugged housing protects the sensor against dust, moisture, vibration, and extreme temperatures, suitable for the most demanding conditions.
- This compact sensor from Piher Sensing Systems is truly contactless, using a permanent magnet firmly fixed to the shaft as the only moving part. The redundant version provides independent voltage outputs with fully customizable characteristics, with an optional switch output configuration.
- This endless-rotation sensor is highly configurable, with angular range programmable from 15° to 360°, multiple signal output options, and support for both low-voltage and high-voltage supplies. Sealed, flange-mount design enables easy positioning, with flying leads and customizable connector configurations.
Applications
AI Translation
- Industrial:
- Autonomous warehouse robots
- Robotics and automation feedback
- Robotic arm position
- Valve monitoring
- Conveyor operation
- Transportation:
- Steering wheel angle
- Pedal position
- Suspension/height detection
- Forklift height and mast tilt
- Bucket position
- Hook position
- Transmission gear shifting
- Marine:
- Steering and gear shift sensors
- Home and Building Automation:
- HVAC systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

