TE Connectivity 02560997-000
| Manufacturer | |
| MPN | 02560997-000 |
| LCSC Part # | C3825050 |
| Packaging | - |
| Customer # | |
| Key Attributes | LVDT Transducers (Linear Variable Differential Transformer) |
| Datasheet | TE Connectivity 02560997-000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/LVDT Transducers (Linear Variable Differential Transformer) | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/LVDT Transducers (Linear Variable Differential Transformer) | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The XS-B Series subminiature AC LVDTs are designed for miniature applications where small physical size is the primary requirement. This series features an extremely low core mass, making it ideal for high-speed displacement measurement, precision material and thin-film gauging, or applications where a heavier core may affect measurement results. The XS-B Series offers stroke ranges of ±0.1 inch [±2.54mm] or ±0.25 inch [±6.35mm], standard or threaded mounting configurations, and flying lead or polyurethane-jacketed lead termination styles (depending on model). All models feature a ferromagnetic stainless steel housing providing electromagnetic and electrostatic shielding. This series is compatible with most Measurement Specialties LVDT signal conditioners, controllers, and readout devices.
Features
- Maximum diameter 0.250 inch [6.35mm]
- Optional threaded mounting version (XS-BG)
- Leads (XS-B) or cable (XS-BG)
- Axial and radial cable exit (XS-BG)
- Electromagnetic shielding
- Stainless steel housing
- 220℃ operating temperature (option; consult factory)
- Calibration certificate included with all units
- Micro size
- Low-mass core
- 3/16 or 1/4 inch housing diameter
- Stroke range ±0.1 and ±0.25 inch
- Operating frequency up to 20kHz
- Standard or threaded bulkhead mounting
- Magnetic shielding
Applications
- Servo mechanisms
- Robotics
- Surface roughness measuring instruments
- Thin film/precision material measurement
- Space-constrained applications
- Multi-point measurement of small components
- Multi-finger calipers for pipe profile inspection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 398.9048 | $ 398.90 |
| 200+ | $ 154.3712 | $ 30874.24 |
| 500+ | $ 148.9464 | $ 74473.20 |
| 1,000+ | $ 146.2648 | $ 146264.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/LVDT Transducers (Linear Variable Differential Transformer) | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/LVDT Transducers (Linear Variable Differential Transformer) | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The XS-B Series subminiature AC LVDTs are designed for miniature applications where small physical size is the primary requirement. This series features an extremely low core mass, making it ideal for high-speed displacement measurement, precision material and thin-film gauging, or applications where a heavier core may affect measurement results. The XS-B Series offers stroke ranges of ±0.1 inch [±2.54mm] or ±0.25 inch [±6.35mm], standard or threaded mounting configurations, and flying lead or polyurethane-jacketed lead termination styles (depending on model). All models feature a ferromagnetic stainless steel housing providing electromagnetic and electrostatic shielding. This series is compatible with most Measurement Specialties LVDT signal conditioners, controllers, and readout devices.
Features
- Maximum diameter 0.250 inch [6.35mm]
- Optional threaded mounting version (XS-BG)
- Leads (XS-B) or cable (XS-BG)
- Axial and radial cable exit (XS-BG)
- Electromagnetic shielding
- Stainless steel housing
- 220℃ operating temperature (option; consult factory)
- Calibration certificate included with all units
- Micro size
- Low-mass core
- 3/16 or 1/4 inch housing diameter
- Stroke range ±0.1 and ±0.25 inch
- Operating frequency up to 20kHz
- Standard or threaded bulkhead mounting
- Magnetic shielding
Applications
- Servo mechanisms
- Robotics
- Surface roughness measuring instruments
- Thin film/precision material measurement
- Space-constrained applications
- Multi-point measurement of small components
- Multi-finger calipers for pipe profile inspection
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

